CONN HEADER 4POS .100 DUAL SMD - GEC02DABN-M30 - Connectors

Digi-Key Part Number S2331E-02-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.32
1.18
0.9713
0.76782
0.65912
0.6013
0.57818
Extended Price
1.32
11.80
97.13
383.91
659.12
3006.50
5781.80
Manufacturer Part NumberGEC02DABN-M30
Product DescriptionCONN HEADER 4POS .100 DUAL SMD
Quantity Available 0
All prices are in GBP

CONN HEADER 4POS .100 DUAL SMD - GEC02DABN-M30 - Connectors Details
Technical/Catalog InformationGEC02DABN-M30
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin, 10µin (0.25µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeSurface Mount
Number of Contacts4
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GEC02DABN M30
GEC02DABNM30
S2331E 02 ND
S2331E02ND
S2331E-02

Purchase CONN HEADER 4POS .100 DUAL SMD - GEC02DABN-M30 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 4POS .100 DUAL SMD - GEC02DABN-M30
Connectors

CONN HEADER 4POS .100 DUAL SMD - GEC02DABN-M30 (S2331E-02-ND)

Related parts Connectors:
CONN HEADER 4POS .100 DUAL SMD - GEC02DABN-M30
 Order CONN HEADER 4POS .100 DUAL SMD-GEC02DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331E-02-ND.
CONN HEADER 4POS .100 DUAL SMD - GBC02DABN-M30
 Order CONN HEADER 4POS .100 DUAL SMD-GBC02DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2351E-02-ND.
CONN HEADER 4POS .100 DUAL SMD - GEC02DFBN-M30
 Order CONN HEADER 4POS .100 DUAL SMD-GEC02DFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2341E-02-ND.
CONN HEADER 4POS .100 DUAL SMD - GBC02DFBN-M30
 Order CONN HEADER 4POS .100 DUAL SMD-GBC02DFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2361E-02-ND.
CONN HEADER 4POS .100 SGL SMD - GTC04SABN-M30
 Order CONN HEADER 4POS .100 SGL SMD-GTC04SABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1013-04-ND.
CONN HEADER 4POS .100 SGL SMD - GTC04SFBN-M30
 Order CONN HEADER 4POS .100 SGL SMD-GTC04SFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1023-04-ND.
CONN HEADER 4POS .100 SGL SMD - GZC04SABN-M30
 Order CONN HEADER 4POS .100 SGL SMD-GZC04SABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1033-04-ND.
CONN HEADER 4POS .100 SGL SMD - GZC04SFBN-M30
 Order CONN HEADER 4POS .100 SGL SMD-GZC04SFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1043-04-ND.
CONN HEADER 4POS .100 DL SMD - GTC02DABN-M30
 Order CONN HEADER 4POS .100 DL SMD-GTC02DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331-02-ND.
CONN HEADER 4POS .100 DL SMD - GTC02DFBN-M30
 Order CONN HEADER 4POS .100 DL SMD-GTC02DFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2341-02-ND.
CONN HEADER 4POS .100 DL SMD - GZC02DABN-M30
 Order CONN HEADER 4POS .100 DL SMD-GZC02DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2351-02-ND.
CONN HEADER 4POS .100 DL SMD - GZC02DFBN-M30
 Order CONN HEADER 4POS .100 DL SMD-GZC02DFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2361-02-ND.
CONN HEADER 4POS .100 SINGLE SMD - GEC04SABN-M30
 Order CONN HEADER 4POS .100 SINGLE SMD-GEC04SABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1013E-04-ND.
CONN HEADER 4POS .100 SINGLE SMD - GBC04SABN-M30
 Order CONN HEADER 4POS .100 SINGLE SMD-GBC04SABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1033E-04-ND.
CONN HEADER 72POS .100 DUAL SMD - GEC36DABN-M30
 Order CONN HEADER 72POS .100 DUAL SMD-GEC36DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S2331E-36-ND.