CONN HEADER 12POS .100 DUAL SMD - GEC06DABN-M30

Digi-Key Part Number S2331E-06-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.4
1.25
1.0294
0.8137
0.6985
0.63723
0.61272
Extended Price
1.40
12.50
102.94
406.85
698.50
3186.15
6127.20
Manufacturer Part NumberGEC06DABN-M30
Product DescriptionCONN HEADER 12POS .100 DUAL SMD
Quantity Available 0
All prices are in GBP

CONN HEADER 12POS .100 DUAL SMD - GEC06DABN-M30 Details
Technical/Catalog InformationGEC06DABN-M30
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin, 10µin (0.25µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeSurface Mount
Number of Contacts12
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GEC06DABN M30
GEC06DABNM30
S2331E 06 ND
S2331E06ND
S2331E-06

Purchase CONN HEADER 12POS .100 DUAL SMD - GEC06DABN-M30
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 12POS .100 DUAL SMD - GEC06DABN-M30
CONN HEADER 12POS .100 DUAL SMD - GEC06DABN-M30

CONN HEADER 12POS .100 DUAL SMD - GEC06DABN-M30 (S2331E-06-ND)

Related parts :
CONN HEADER 12POS .100 DUAL SMD - GEC06DABN-M30
 Order CONN HEADER 12POS .100 DUAL SMD-GEC06DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331E-06-ND.
CONN HEADER 12POS .100 DUAL SMD - GBC06DABN-M30
 Order CONN HEADER 12POS .100 DUAL SMD-GBC06DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2351E-06-ND.
CONN HEADER 12POS .100 DUAL SMD - GEC06DFBN-M30
 Order CONN HEADER 12POS .100 DUAL SMD-GEC06DFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2341E-06-ND.
CONN HEADER 12POS .100 DUAL SMD - GBC06DFBN-M30
 Order CONN HEADER 12POS .100 DUAL SMD-GBC06DFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2361E-06-ND.
CONN HEADER 12POS .100 SGL SMD - GTC12SABN-M30
 Order CONN HEADER 12POS .100 SGL SMD-GTC12SABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1013-12-ND.
CONN HEADER 12POS .100 SGL SMD - GTC12SFBN-M30
 Order CONN HEADER 12POS .100 SGL SMD-GTC12SFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1023-12-ND.
CONN HEADER 12POS .100 SGL SMD - GZC12SABN-M30
 Order CONN HEADER 12POS .100 SGL SMD-GZC12SABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1033-12-ND.
CONN HEADER 12POS .100 SGL SMD - GZC12SFBN-M30
 Order CONN HEADER 12POS .100 SGL SMD-GZC12SFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1043-12-ND.
CONN HEADER 12POS .100 DL SMD - GTC06DABN-M30
 Order CONN HEADER 12POS .100 DL SMD-GTC06DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331-06-ND.
CONN HEADER 12POS .100 DL SMD - GTC06DFBN-M30
 Order CONN HEADER 12POS .100 DL SMD-GTC06DFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2341-06-ND.
CONN HEADER 12POS .100 DL SMD - GZC06DABN-M30
 Order CONN HEADER 12POS .100 DL SMD-GZC06DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2351-06-ND.
CONN HEADER 12POS .100 DL SMD - GZC06DFBN-M30
 Order CONN HEADER 12POS .100 DL SMD-GZC06DFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2361-06-ND.
CONN HEADER 72POS .100 DUAL SMD - GEC36DABN-M30
 Order CONN HEADER 72POS .100 DUAL SMD-GEC36DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S2331E-36-ND.
CONN HEADER 68POS .100 DUAL SMD - GEC34DABN-M30
 Order CONN HEADER 68POS .100 DUAL SMD-GEC34DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331E-34-ND.
CONN HEADER 64POS .100 DUAL SMD - GEC32DABN-M30
 Order CONN HEADER 64POS .100 DUAL SMD-GEC32DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331E-32-ND.