CONN HEADER .100 DUAL R/A 18POS - PBC09DGAN

Digi-Key Part Number S2311E-09-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.53
2.259
1.861
1.47106
1.26281
1.15203
1.10772
Extended Price
2.53
22.59
186.10
735.53
1262.81
5760.15
11077.20
Manufacturer Part NumberPBC09DGAN
Product DescriptionCONN HEADER .100 DUAL R/A 18POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 DUAL R/A 18POS - PBC09DGAN Details
Technical/Catalog InformationPBC09DGAN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts18
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PBC09DGAN
PBC09DGAN
S2311E 09 ND
S2311E09ND
S2311E-09

Purchase CONN HEADER .100 DUAL R/A 18POS - PBC09DGAN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DUAL R/A 18POS - PBC09DGAN
CONN HEADER .100 DUAL R/A 18POS - PBC09DGAN

CONN HEADER .100 DUAL R/A 18POS - PBC09DGAN (S2311E-09-ND)

Related parts :
CONN HEADER .100 DUAL R/A 18POS - PBC09DGAN
 Order CONN HEADER .100 DUAL R/A 18POS-PBC09DGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2311E-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PTC09DBAN
 Order CONN HEADER .100 DUAL R/A 18POS-PTC09DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2112-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PTC09DBBN
 Order CONN HEADER .100 DUAL R/A 18POS-PTC09DBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2122-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PTC09DBCN
 Order CONN HEADER .100 DUAL R/A 18POS-PTC09DBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2132-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PTC09DBDN
 Order CONN HEADER .100 DUAL R/A 18POS-PTC09DBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2142-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PTC09DBEN
 Order CONN HEADER .100 DUAL R/A 18POS-PTC09DBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2152-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PTC09DGAN
 Order CONN HEADER .100 DUAL R/A 18POS-PTC09DGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2312-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PTC09DGBN
 Order CONN HEADER .100 DUAL R/A 18POS-PTC09DGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2322-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PZC09DBAN
 Order CONN HEADER .100 DUAL R/A 18POS-PZC09DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2111-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PZC09DBBN
 Order CONN HEADER .100 DUAL R/A 18POS-PZC09DBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2121-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PZC09DBCN
 Order CONN HEADER .100 DUAL R/A 18POS-PZC09DBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2131-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PZC09DBDN
 Order CONN HEADER .100 DUAL R/A 18POS-PZC09DBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2141-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PZC09DBEN
 Order CONN HEADER .100 DUAL R/A 18POS-PZC09DBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2151-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PZC09DGAN
 Order CONN HEADER .100 DUAL R/A 18POS-PZC09DGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2311-09-ND.
CONN HEADER .100 DUAL R/A 18POS - PZC09DGBN
 Order CONN HEADER .100 DUAL R/A 18POS-PZC09DGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2321-09-ND.