CONN HEADER .100 DUAL R/A 12POS - PBC06DBDN

Digi-Key Part Number S2141E-06-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.75
2.458
2.0244
1.60022
1.37368
1.25318
1.20498
Extended Price
2.75
24.58
202.44
800.11
1373.68
6265.90
12049.80
Manufacturer Part NumberPBC06DBDN
Product DescriptionCONN HEADER .100 DUAL R/A 12POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 DUAL R/A 12POS - PBC06DBDN Details
Technical/Catalog InformationPBC06DBDN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts12
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PBC06DBDN
PBC06DBDN
S2141E 06 ND
S2141E06ND
S2141E-06

Purchase CONN HEADER .100 DUAL R/A 12POS - PBC06DBDN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DUAL R/A 12POS - PBC06DBDN
CONN HEADER .100 DUAL R/A 12POS - PBC06DBDN

CONN HEADER .100 DUAL R/A 12POS - PBC06DBDN (S2141E-06-ND)

Related parts :
CONN HEADER .100 DUAL R/A 12POS - PBC06DBDN
 Order CONN HEADER .100 DUAL R/A 12POS-PBC06DBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2141E-06-ND.
CONN HEADER .100 DUAL R/A 12POS - PTC06DBAN
 Order CONN HEADER .100 DUAL R/A 12POS-PTC06DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2112-06-ND.
CONN HEADER .100 DUAL R/A 12POS - PTC06DBBN
 Order CONN HEADER .100 DUAL R/A 12POS-PTC06DBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2122-06-ND.
CONN HEADER .100 DUAL R/A 12POS - PTC06DBCN
 Order CONN HEADER .100 DUAL R/A 12POS-PTC06DBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2132-06-ND.
CONN HEADER .100 DUAL R/A 12POS - PTC06DBDN
 Order CONN HEADER .100 DUAL R/A 12POS-PTC06DBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2142-06-ND.
CONN HEADER .100 DUAL R/A 12POS - PTC06DBEN
 Order CONN HEADER .100 DUAL R/A 12POS-PTC06DBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2152-06-ND.
CONN HEADER .100 DUAL R/A 12POS - PTC06DGAN
 Order CONN HEADER .100 DUAL R/A 12POS-PTC06DGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2312-06-ND.
CONN HEADER .100 DUAL R/A 12POS - PTC06DGBN
 Order CONN HEADER .100 DUAL R/A 12POS-PTC06DGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2322-06-ND.
CONN HEADER .100 DUAL R/A 12POS - PZC06DBAN
 Order CONN HEADER .100 DUAL R/A 12POS-PZC06DBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2111-06-ND.
CONN HEADER .100 DUAL R/A 12POS - PZC06DBBN
 Order CONN HEADER .100 DUAL R/A 12POS-PZC06DBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2121-06-ND.
CONN HEADER .100 DUAL R/A 12POS - PZC06DBCN
 Order CONN HEADER .100 DUAL R/A 12POS-PZC06DBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2131-06-ND.
CONN HEADER .100 DUAL R/A 12POS - PZC06DBDN
 Order CONN HEADER .100 DUAL R/A 12POS-PZC06DBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2141-06-ND.
CONN HEADER .100 DUAL R/A 12POS - PZC06DBEN
 Order CONN HEADER .100 DUAL R/A 12POS-PZC06DBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2151-06-ND.
CONN HEADER .100 DUAL R/A 12POS - PZC06DGAN
 Order CONN HEADER .100 DUAL R/A 12POS-PZC06DGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2311-06-ND.
CONN HEADER .100 DUAL R/A 12POS - PZC06DGBN
 Order CONN HEADER .100 DUAL R/A 12POS-PZC06DGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2321-06-ND.