CONN HEADER .100 DUAL STR 18POS - PBC09DFDN - Connectors

Digi-Key Part Number S2241E-09-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.1
1.879
1.5478
1.22348
1.05028
0.95815
0.9213
Extended Price
2.10
18.79
154.78
611.74
1050.28
4790.75
9213.00
Manufacturer Part NumberPBC09DFDN
Product DescriptionCONN HEADER .100 DUAL STR 18POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 DUAL STR 18POS - PBC09DFDN - Connectors Details
Technical/Catalog InformationPBC09DFDN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole
Number of Contacts18
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PBC09DFDN
PBC09DFDN
S2241E 09 ND
S2241E09ND
S2241E-09

Purchase CONN HEADER .100 DUAL STR 18POS - PBC09DFDN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DUAL STR 18POS - PBC09DFDN
Connectors

CONN HEADER .100 DUAL STR 18POS - PBC09DFDN (S2241E-09-ND)

Related parts Connectors:
CONN HEADER .100 DUAL STR 18POS - PBC09DFDN
 Order CONN HEADER .100 DUAL STR 18POS-PBC09DFDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2241E-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DFCN
 Order CONN HEADER .100 DUAL STR 18POS-PTC09DFCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2232-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DAAN
 Order CONN HEADER .100 DUAL STR 18POS-PTC09DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2012-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DABN
 Order CONN HEADER .100 DUAL STR 18POS-PTC09DABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2022-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DACN
 Order CONN HEADER .100 DUAL STR 18POS-PTC09DACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2032-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DADN
 Order CONN HEADER .100 DUAL STR 18POS-PTC09DADN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2042-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DAEN
 Order CONN HEADER .100 DUAL STR 18POS-PTC09DAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2052-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DAFN
 Order CONN HEADER .100 DUAL STR 18POS-PTC09DAFN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2062-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DAGN
 Order CONN HEADER .100 DUAL STR 18POS-PTC09DAGN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2072-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DAHN
 Order CONN HEADER .100 DUAL STR 18POS-PTC09DAHN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2082-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DFAN
 Order CONN HEADER .100 DUAL STR 18POS-PTC09DFAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2212-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DFBN
 Order CONN HEADER .100 DUAL STR 18POS-PTC09DFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2222-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DFDN
 Order CONN HEADER .100 DUAL STR 18POS-PTC09DFDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2242-09-ND.
CONN HEADER .100 DUAL STR 18POS - PZC09DAAN
 Order CONN HEADER .100 DUAL STR 18POS-PZC09DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011-09-ND.
CONN HEADER .100 DUAL STR 18POS - PTC09DFEN
 Order CONN HEADER .100 DUAL STR 18POS-PTC09DFEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2252-09-ND.