CONN HEADER .100 DUAL STR 12POS - PEC06DACN - Connectors

Digi-Key Part Number S2032E-06-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.24
1.112
0.9159
0.72398
0.6215
0.56698
0.54517
Extended Price
1.24
11.12
91.59
361.99
621.50
2834.90
5451.70
Manufacturer Part NumberPEC06DACN
Product DescriptionCONN HEADER .100 DUAL STR 12POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 DUAL STR 12POS - PEC06DACN - Connectors Details
Technical/Catalog InformationPEC06DACN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts12
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PEC06DACN
PEC06DACN
S2032E 06 ND
S2032E06ND
S2032E-06

Purchase CONN HEADER .100 DUAL STR 12POS - PEC06DACN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DUAL STR 12POS - PEC06DACN
Connectors

CONN HEADER .100 DUAL STR 12POS - PEC06DACN (S2032E-06-ND)

Related parts Connectors:
CONN HEADER .100 DUAL STR 12POS - PEC06DACN
 Order CONN HEADER .100 DUAL STR 12POS-PEC06DACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2032E-06-ND.
CONN HEADER .100 DUAL STR 12POS - PTC06DAAN
 Order CONN HEADER .100 DUAL STR 12POS-PTC06DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2012-06-ND.
CONN HEADER .100 DUAL STR 12POS - PTC06DABN
 Order CONN HEADER .100 DUAL STR 12POS-PTC06DABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2022-06-ND.
CONN HEADER .100 DUAL STR 12POS - PTC06DACN
 Order CONN HEADER .100 DUAL STR 12POS-PTC06DACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2032-06-ND.
CONN HEADER .100 DUAL STR 12POS - PTC06DADN
 Order CONN HEADER .100 DUAL STR 12POS-PTC06DADN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2042-06-ND.
CONN HEADER .100 DUAL STR 12POS - PTC06DAEN
 Order CONN HEADER .100 DUAL STR 12POS-PTC06DAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2052-06-ND.
CONN HEADER .100 DUAL STR 12POS - PTC06DAFN
 Order CONN HEADER .100 DUAL STR 12POS-PTC06DAFN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2062-06-ND.
CONN HEADER .100 DUAL STR 12POS - PTC06DAGN
 Order CONN HEADER .100 DUAL STR 12POS-PTC06DAGN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2072-06-ND.
CONN HEADER .100 DUAL STR 12POS - PTC06DAHN
 Order CONN HEADER .100 DUAL STR 12POS-PTC06DAHN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2082-06-ND.
CONN HEADER .100 DUAL STR 12POS - PTC06DFAN
 Order CONN HEADER .100 DUAL STR 12POS-PTC06DFAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2212-06-ND.
CONN HEADER .100 DUAL STR 12POS - PTC06DFBN
 Order CONN HEADER .100 DUAL STR 12POS-PTC06DFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2222-06-ND.
CONN HEADER .100 DUAL STR 12POS - PTC06DFCN
 Order CONN HEADER .100 DUAL STR 12POS-PTC06DFCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2232-06-ND.
CONN HEADER .100 DUAL STR 12POS - PTC06DFDN
 Order CONN HEADER .100 DUAL STR 12POS-PTC06DFDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2242-06-ND.
CONN HEADER .100 DUAL STR 12POS - PZC06DAAN
 Order CONN HEADER .100 DUAL STR 12POS-PZC06DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011-06-ND.
CONN HEADER .100 DUAL STR 12POS - PTC06DFEN
 Order CONN HEADER .100 DUAL STR 12POS-PTC06DFEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2252-06-ND.