CONN RECEPT 5POS .100 VERT PCB - 22-18-2051 - Connectors

Digi-Key Part Number WM3236-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.34
0.32
0.292
0.27472
0.26647
0.25848
Extended Price
0.34
3.20
29.20
137.36
266.47
646.20
Manufacturer Part Number22-18-2051
Product DescriptionCONN RECEPT 5POS .100 VERT PCB
Quantity Available 531
All prices are in GBP

CONN RECEPT 5POS .100 VERT PCB - 22-18-2051 - Connectors Details
Technical/Catalog Information22-18-2051
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Connector TypeReceptacle, Socket
Contact FinishGold, 15µin (0.38µm)
Features-
Mounting TypeThrough Hole
Number of Contacts5
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22 18 2051
22182051
WM3236 ND
WM3236ND
WM3236

Purchase CONN RECEPT 5POS .100 VERT PCB - 22-18-2051 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 5POS .100 VERT PCB - 22-18-2051
Connectors

CONN RECEPT 5POS .100 VERT PCB - 22-18-2051 (WM3236-ND)

Related parts Connectors:
CONN RECEPT 5POS .100 VERT PCB - 22-18-2051
 Order CONN RECEPT 5POS .100 VERT PCB-22-18-2051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3236-ND.
CONN HEADER 3POS .100 VERT TIN - 22-23-2031
 Order CONN HEADER 3POS .100 VERT TIN-22-23-2031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4201-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-11-2032
 Order CONN HEADER 3POS .100 VERT GOLD-22-11-2032 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2701-ND.
CONN HEADER 3POS .100 VERT GOLD - 22-10-2031
 Order CONN HEADER 3POS .100 VERT GOLD-22-10-2031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2723-ND.
CONN HEADER 16POS .100 VERT TIN - 22-28-4160
 Order CONN HEADER 16POS .100 VERT TIN-22-28-4160 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6416-ND.
CONN HEADER 4POS .100 VERT TIN - 22-27-2041
 Order CONN HEADER 4POS .100 VERT TIN-22-27-2041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4113-ND.
CONN RECEPT 10POS .100 R/A PCB - 22-16-2100
 Order CONN RECEPT 10POS .100 R/A PCB-22-16-2100 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3219-ND.
CONN HEADER 2POS .100 VERT GOLD - 70543-0001
 Order CONN HEADER 2POS .100 VERT GOLD-70543-0001 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4800-ND.
CONN HEADER 3POS .100 VERT GOLD - 70543-0002
 Order CONN HEADER 3POS .100 VERT GOLD-70543-0002 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4801-ND.
CONN HEADER 4POS .100 VERT GOLD - 70543-0003
 Order CONN HEADER 4POS .100 VERT GOLD-70543-0003 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4802-ND.
CONN RECEPT 4POS 3MM VERT DUAL - 43025-0400
 Order CONN RECEPT 4POS 3MM VERT DUAL-43025-0400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1784-ND.
CONN RECEPT 8POS 3MM VERT DUAL - 43025-0800
 Order CONN RECEPT 8POS 3MM VERT DUAL-43025-0800 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1786-ND.
CONN HEADER 5POS 3MM VERT TIN - 43650-0515
 Order CONN HEADER 5POS 3MM VERT TIN-43650-0515 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1920-ND.
CONN HEADER 4POS .100 VERT GOLD - 10-89-1041
 Order CONN HEADER 4POS .100 VERT GOLD-10-89-1041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6804-ND.
CONN RECEPT 5POS .165 AWG18 TIN - 71694-1501
 Order CONN RECEPT 5POS .165 AWG18 TIN-71694-1501 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 71694-1501-ND.