CONN HEADER .100 SINGL R/A 28POS - PBC28SBDN

Digi-Key Part Number S1141E-28-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.29
2.942
2.4233
1.91556
1.64438
1.50014
1.44244
Extended Price
3.29
29.42
242.33
957.78
1644.38
7500.70
14424.40
Manufacturer Part NumberPBC28SBDN
Product DescriptionCONN HEADER .100 SINGL R/A 28POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 SINGL R/A 28POS - PBC28SBDN Details
Technical/Catalog InformationPBC28SBDN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts28
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PBC28SBDN
PBC28SBDN
S1141E 28 ND
S1141E28ND
S1141E-28

Purchase CONN HEADER .100 SINGL R/A 28POS - PBC28SBDN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL R/A 28POS - PBC28SBDN
CONN HEADER .100 SINGL R/A 28POS - PBC28SBDN

CONN HEADER .100 SINGL R/A 28POS - PBC28SBDN (S1141E-28-ND)

Related parts :
CONN HEADER .100 SINGL R/A 28POS - PBC28SBDN
 Order CONN HEADER .100 SINGL R/A 28POS-PBC28SBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1141E-28-ND.
CONN HEADER .100 SINGL R/A 28POS - PTC28SBAN
 Order CONN HEADER .100 SINGL R/A 28POS-PTC28SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1112-28-ND.
CONN HEADER .100 SINGL R/A 28POS - PTC28SBBN
 Order CONN HEADER .100 SINGL R/A 28POS-PTC28SBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1122-28-ND.
CONN HEADER .100 SINGL R/A 28POS - PTC28SBEN
 Order CONN HEADER .100 SINGL R/A 28POS-PTC28SBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1152-28-ND.
CONN HEADER .100 SINGL R/A 28POS - PTC28SGAN
 Order CONN HEADER .100 SINGL R/A 28POS-PTC28SGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1312-28-ND.
CONN HEADER .100 SINGL R/A 28POS - PZC28SBAN
 Order CONN HEADER .100 SINGL R/A 28POS-PZC28SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1111-28-ND.
CONN HEADER .100 SINGL R/A 28POS - PZC28SBBN
 Order CONN HEADER .100 SINGL R/A 28POS-PZC28SBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1121-28-ND.
CONN HEADER .100 SINGL R/A 28POS - PZC28SBCN
 Order CONN HEADER .100 SINGL R/A 28POS-PZC28SBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1131-28-ND.
CONN HEADER .100 SINGL R/A 28POS - PZC28SBDN
 Order CONN HEADER .100 SINGL R/A 28POS-PZC28SBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1141-28-ND.
CONN HEADER .100 SINGL R/A 28POS - PZC28SBEN
 Order CONN HEADER .100 SINGL R/A 28POS-PZC28SBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1151-28-ND.
CONN HEADER .100 SINGL R/A 28POS - PZC28SGAN
 Order CONN HEADER .100 SINGL R/A 28POS-PZC28SGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1311-28-ND.
CONN HEADER .100 SINGL R/A 28POS - PZC28SGBN
 Order CONN HEADER .100 SINGL R/A 28POS-PZC28SGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1321-28-ND.
CONN HEADER .100 SINGL R/A 28POS - PTC28SGBN
 Order CONN HEADER .100 SINGL R/A 28POS-PTC28SGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1322-28-ND.
CONN HEADER .100 SINGL R/A 28POS - PTC28SBCN
 Order CONN HEADER .100 SINGL R/A 28POS-PTC28SBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1132-28-ND.
CONN HEADER .100 SINGL R/A 28POS - PTC28SBDN
 Order CONN HEADER .100 SINGL R/A 28POS-PTC28SBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1142-28-ND.