CONN HEADER .100 SINGL R/A 9POS - PBC09SBAN - Connectors

Digi-Key Part Number S1111E-09-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.71
0.638
0.5252
0.41518
0.3564
0.32514
0.31263
Extended Price
0.71
6.38
52.52
207.59
356.40
1625.70
3126.30
Manufacturer Part NumberPBC09SBAN
Product DescriptionCONN HEADER .100 SINGL R/A 9POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 SINGL R/A 9POS - PBC09SBAN - Connectors Details
Technical/Catalog InformationPBC09SBAN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts9
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PBC09SBAN
PBC09SBAN
S1111E 09 ND
S1111E09ND
S1111E-09

Purchase CONN HEADER .100 SINGL R/A 9POS - PBC09SBAN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL R/A 9POS - PBC09SBAN
Connectors

CONN HEADER .100 SINGL R/A 9POS - PBC09SBAN (S1111E-09-ND)

Related parts Connectors:
CONN HEADER .100 SINGL R/A 9POS - PBC09SBAN
 Order CONN HEADER .100 SINGL R/A 9POS-PBC09SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1111E-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SBAN
 Order CONN HEADER .100 SINGL R/A 9POS-PTC09SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1112-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SBCN
 Order CONN HEADER .100 SINGL R/A 9POS-PTC09SBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1132-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SBEN
 Order CONN HEADER .100 SINGL R/A 9POS-PTC09SBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1152-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SGAN
 Order CONN HEADER .100 SINGL R/A 9POS-PTC09SGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1312-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PZC09SBAN
 Order CONN HEADER .100 SINGL R/A 9POS-PZC09SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1111-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PZC09SBBN
 Order CONN HEADER .100 SINGL R/A 9POS-PZC09SBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1121-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PZC09SBCN
 Order CONN HEADER .100 SINGL R/A 9POS-PZC09SBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1131-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PZC09SBDN
 Order CONN HEADER .100 SINGL R/A 9POS-PZC09SBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1141-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PZC09SBEN
 Order CONN HEADER .100 SINGL R/A 9POS-PZC09SBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1151-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PZC09SGAN
 Order CONN HEADER .100 SINGL R/A 9POS-PZC09SGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1311-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PZC09SGBN
 Order CONN HEADER .100 SINGL R/A 9POS-PZC09SGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1321-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SGBN
 Order CONN HEADER .100 SINGL R/A 9POS-PTC09SGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1322-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SBBN
 Order CONN HEADER .100 SINGL R/A 9POS-PTC09SBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1122-09-ND.
CONN HEADER .100 SINGL R/A 9POS - PTC09SBDN
 Order CONN HEADER .100 SINGL R/A 9POS-PTC09SBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1142-09-ND.