CONN HEADER .100 SINGL R/A 6POS - PBC06SBAN

Digi-Key Part Number S1111E-06-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.67
0.595
0.4902
0.3875
0.33264
0.30346
0.29179
Extended Price
0.67
5.95
49.02
193.75
332.64
1517.30
2917.90
Manufacturer Part NumberPBC06SBAN
Product DescriptionCONN HEADER .100 SINGL R/A 6POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 SINGL R/A 6POS - PBC06SBAN Details
Technical/Catalog InformationPBC06SBAN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PBC06SBAN
PBC06SBAN
S1111E 06 ND
S1111E06ND
S1111E-06

Purchase CONN HEADER .100 SINGL R/A 6POS - PBC06SBAN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL R/A 6POS - PBC06SBAN
CONN HEADER .100 SINGL R/A 6POS - PBC06SBAN

CONN HEADER .100 SINGL R/A 6POS - PBC06SBAN (S1111E-06-ND)

Related parts :
CONN HEADER .100 SINGL R/A 6POS - PBC06SBAN
 Order CONN HEADER .100 SINGL R/A 6POS-PBC06SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1111E-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PTC06SBAN
 Order CONN HEADER .100 SINGL R/A 6POS-PTC06SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1112-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PTC06SBDN
 Order CONN HEADER .100 SINGL R/A 6POS-PTC06SBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1142-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PTC06SBEN
 Order CONN HEADER .100 SINGL R/A 6POS-PTC06SBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1152-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PTC06SGAN
 Order CONN HEADER .100 SINGL R/A 6POS-PTC06SGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1312-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PZC06SBAN
 Order CONN HEADER .100 SINGL R/A 6POS-PZC06SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1111-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PZC06SBBN
 Order CONN HEADER .100 SINGL R/A 6POS-PZC06SBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1121-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PZC06SBCN
 Order CONN HEADER .100 SINGL R/A 6POS-PZC06SBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1131-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PZC06SBDN
 Order CONN HEADER .100 SINGL R/A 6POS-PZC06SBDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1141-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PZC06SBEN
 Order CONN HEADER .100 SINGL R/A 6POS-PZC06SBEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1151-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PZC06SGAN
 Order CONN HEADER .100 SINGL R/A 6POS-PZC06SGAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1311-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PZC06SGBN
 Order CONN HEADER .100 SINGL R/A 6POS-PZC06SGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1321-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PTC06SGBN
 Order CONN HEADER .100 SINGL R/A 6POS-PTC06SGBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1322-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PTC06SBBN
 Order CONN HEADER .100 SINGL R/A 6POS-PTC06SBBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1122-06-ND.
CONN HEADER .100 SINGL R/A 6POS - PTC06SBCN
 Order CONN HEADER .100 SINGL R/A 6POS-PTC06SBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1132-06-ND.