CONN HEADER 6POS .156 R/A GOLD - 26-61-5060 - Connectors

Digi-Key Part Number WM5239-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.8
1.694
1.5457
1.45438
1.41074
1.32736
1.28754
Extended Price
1.80
16.94
154.57
727.19
1410.74
6636.80
12875.40
Manufacturer Part Number26-61-5060
Product DescriptionCONN HEADER 6POS .156 R/A GOLD
Quantity Available 413
All prices are in GBP

CONN HEADER 6POS .156 R/A GOLD - 26-61-5060 - Connectors Details
Technical/Catalog Information26-61-5060
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Connector TypeUnshrouded
Contact FinishGold, 20µin (0.51µm)
Contact Mating Length0.450" (11.43mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows1
Pitch0.156" (3.96mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 26 61 5060
26615060
WM5239 ND
WM5239ND
WM5239

Purchase CONN HEADER 6POS .156 R/A GOLD - 26-61-5060 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 6POS .156 R/A GOLD - 26-61-5060
Connectors

CONN HEADER 6POS .156 R/A GOLD - 26-61-5060 (WM5239-ND)

Related parts Connectors:
CONN HEADER 6POS .156 R/A GOLD - 26-61-5060
 Order CONN HEADER 6POS .156 R/A GOLD-26-61-5060 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5239-ND.
CONN HEADER 6POS .156 R/A TIN - 26-60-5060
 Order CONN HEADER 6POS .156 R/A TIN-26-60-5060 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4644-ND.
CONN HEADER 6POS .156 R/A GOLD - 26-48-2062
 Order CONN HEADER 6POS .156 R/A GOLD-26-48-2062 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5106-ND.
CONN HEADER 6POS .156 R/A GOLD - 26-48-2066
 Order CONN HEADER 6POS .156 R/A GOLD-26-48-2066 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5216-ND.
CONN HEADER 2POS .156 R/A GOLD - 26-61-5020
 Order CONN HEADER 2POS .156 R/A GOLD-26-61-5020 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5235-ND.
CONN HEADER 3POS .156 R/A GOLD - 26-61-5030
 Order CONN HEADER 3POS .156 R/A GOLD-26-61-5030 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5236-ND.
CONN HEADER 4POS .156 R/A GOLD - 26-61-5040
 Order CONN HEADER 4POS .156 R/A GOLD-26-61-5040 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5237-ND.
CONN HEADER 5POS .156 R/A GOLD - 26-61-5050
 Order CONN HEADER 5POS .156 R/A GOLD-26-61-5050 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5238-ND.
CONN HEADER 7POS .156 R/A GOLD - 26-61-5070
 Order CONN HEADER 7POS .156 R/A GOLD-26-61-5070 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5240-ND.
CONN HEADER 8POS .156 R/A GOLD - 26-61-5080
 Order CONN HEADER 8POS .156 R/A GOLD-26-61-5080 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5241-ND.
CONN HEADER 9POS .156 R/A GOLD - 26-61-5090
 Order CONN HEADER 9POS .156 R/A GOLD-26-61-5090 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5242-ND.
CONN HEADER 10POS .156 R/A GOLD - 26-61-5100
 Order CONN HEADER 10POS .156 R/A GOLD-26-61-5100 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5243-ND.
CONN HEADER 11POS .156 R/A GOLD - 26-61-5110
 Order CONN HEADER 11POS .156 R/A GOLD-26-61-5110 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5244-ND.
CONN HEADER 12POS .156 R/A GOLD - 26-61-5120
 Order CONN HEADER 12POS .156 R/A GOLD-26-61-5120 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5245-ND.
CONN HEADER 6POS .156 R/A TIN - 26-48-1062
 Order CONN HEADER 6POS .156 R/A TIN-26-48-1062 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4504-ND.