CONN HEADER .100 SINGL STR 9POS - PBC09SAGN

Digi-Key Part Number S1071E-09-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.27
1.137
0.9362
0.74002
0.63526
0.57953
0.55724
Extended Price
1.27
11.37
93.62
370.01
635.26
2897.65
5572.40
Manufacturer Part NumberPBC09SAGN
Product DescriptionCONN HEADER .100 SINGL STR 9POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 SINGL STR 9POS - PBC09SAGN Details
Technical/Catalog InformationPBC09SAGN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts9
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PBC09SAGN
PBC09SAGN
S1071E 09 ND
S1071E09ND
S1071E-09

Purchase CONN HEADER .100 SINGL STR 9POS - PBC09SAGN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL STR 9POS - PBC09SAGN
CONN HEADER .100 SINGL STR 9POS - PBC09SAGN

CONN HEADER .100 SINGL STR 9POS - PBC09SAGN (S1071E-09-ND)

Related parts :
CONN HEADER .100 SINGL STR 9POS - PBC09SAGN
 Order CONN HEADER .100 SINGL STR 9POS-PBC09SAGN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1071E-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SAAN
 Order CONN HEADER .100 SINGL STR 9POS-PTC09SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1012-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SABN
 Order CONN HEADER .100 SINGL STR 9POS-PTC09SABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1022-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SACN
 Order CONN HEADER .100 SINGL STR 9POS-PTC09SACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1032-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SAEN
 Order CONN HEADER .100 SINGL STR 9POS-PTC09SAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1052-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SAFN
 Order CONN HEADER .100 SINGL STR 9POS-PTC09SAFN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1062-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SFAN
 Order CONN HEADER .100 SINGL STR 9POS-PTC09SFAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1212-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SFBN
 Order CONN HEADER .100 SINGL STR 9POS-PTC09SFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1222-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SFCN
 Order CONN HEADER .100 SINGL STR 9POS-PTC09SFCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1232-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SFDN
 Order CONN HEADER .100 SINGL STR 9POS-PTC09SFDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1242-09-ND.
CONN HEADER .100 SINGL STR 9POS - PTC09SFEN
 Order CONN HEADER .100 SINGL STR 9POS-PTC09SFEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1252-09-ND.
CONN HEADER .100 SINGL STR 9POS - PZC09SAAN
 Order CONN HEADER .100 SINGL STR 9POS-PZC09SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1011-09-ND.
CONN HEADER .100 SINGL STR 9POS - PZC09SACN
 Order CONN HEADER .100 SINGL STR 9POS-PZC09SACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1031-09-ND.
CONN HEADER .100 SINGL STR 9POS - PZC09SADN
 Order CONN HEADER .100 SINGL STR 9POS-PZC09SADN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1041-09-ND.
CONN HEADER .100 SINGL STR 9POS - PZC09SAEN
 Order CONN HEADER .100 SINGL STR 9POS-PZC09SAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1051-09-ND.