CONN HEADER .100 SINGL STR 6POS - PEC06SABN - Connectors

Digi-Key Part Number S1022E-06-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.62
0.557
0.4584
0.36238
0.31109
0.2838
0.27288
Extended Price
0.62
5.57
45.84
181.19
311.09
1419.00
2728.80
Manufacturer Part NumberPEC06SABN
Product DescriptionCONN HEADER .100 SINGL STR 6POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 SINGL STR 6POS - PEC06SABN - Connectors Details
Technical/Catalog InformationPEC06SABN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PEC06SABN
PEC06SABN
S1022E 06 ND
S1022E06ND
S1022E-06

Purchase CONN HEADER .100 SINGL STR 6POS - PEC06SABN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL STR 6POS - PEC06SABN
Connectors

CONN HEADER .100 SINGL STR 6POS - PEC06SABN (S1022E-06-ND)

Related parts Connectors:
CONN HEADER .100 SINGL STR 6POS - PEC06SABN
 Order CONN HEADER .100 SINGL STR 6POS-PEC06SABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1022E-06-ND.
CONN HEADER .100 SINGL STR 6POS - PTC06SAAN
 Order CONN HEADER .100 SINGL STR 6POS-PTC06SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1012-06-ND.
CONN HEADER .100 SINGL STR 6POS - PTC06SABN
 Order CONN HEADER .100 SINGL STR 6POS-PTC06SABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1022-06-ND.
CONN HEADER .100 SINGL STR 6POS - PTC06SACN
 Order CONN HEADER .100 SINGL STR 6POS-PTC06SACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1032-06-ND.
CONN HEADER .100 SINGL STR 6POS - PTC06SAEN
 Order CONN HEADER .100 SINGL STR 6POS-PTC06SAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1052-06-ND.
CONN HEADER .100 SINGL STR 6POS - PTC06SAFN
 Order CONN HEADER .100 SINGL STR 6POS-PTC06SAFN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1062-06-ND.
CONN HEADER .100 SINGL STR 6POS - PTC06SAHN
 Order CONN HEADER .100 SINGL STR 6POS-PTC06SAHN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1082-06-ND.
CONN HEADER .100 SINGL STR 6POS - PTC06SFAN
 Order CONN HEADER .100 SINGL STR 6POS-PTC06SFAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1212-06-ND.
CONN HEADER .100 SINGL STR 6POS - PTC06SFBN
 Order CONN HEADER .100 SINGL STR 6POS-PTC06SFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1222-06-ND.
CONN HEADER .100 SINGL STR 6POS - PTC06SFCN
 Order CONN HEADER .100 SINGL STR 6POS-PTC06SFCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1232-06-ND.
CONN HEADER .100 SINGL STR 6POS - PTC06SFDN
 Order CONN HEADER .100 SINGL STR 6POS-PTC06SFDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1242-06-ND.
CONN HEADER .100 SINGL STR 6POS - PTC06SFEN
 Order CONN HEADER .100 SINGL STR 6POS-PTC06SFEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1252-06-ND.
CONN HEADER .100 SINGL STR 6POS - PZC06SAAN
 Order CONN HEADER .100 SINGL STR 6POS-PZC06SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1011-06-ND.
CONN HEADER .100 SINGL STR 6POS - PZC06SACN
 Order CONN HEADER .100 SINGL STR 6POS-PZC06SACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1031-06-ND.
CONN HEADER .100 SINGL STR 6POS - PZC06SADN
 Order CONN HEADER .100 SINGL STR 6POS-PZC06SADN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1041-06-ND.