CONN HEADER .100 SINGL STR 9POS - PEC09SAAN - Connectors

Digi-Key Part Number S1012E-09-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.46
0.413
0.3404
0.2691
0.231
0.21074
0.20263
Extended Price
0.46
4.13
34.04
134.55
231.00
1053.70
2026.30
Manufacturer Part NumberPEC09SAAN
Product DescriptionCONN HEADER .100 SINGL STR 9POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 SINGL STR 9POS - PEC09SAAN - Connectors Details
Technical/Catalog InformationPEC09SAAN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts9
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PEC09SAAN
PEC09SAAN
S1012E 09 ND
S1012E09ND
S1012E-09

Purchase CONN HEADER .100 SINGL STR 9POS - PEC09SAAN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL STR 9POS - PEC09SAAN
Connectors

CONN HEADER .100 SINGL STR 9POS - PEC09SAAN (S1012E-09-ND)

Related parts Connectors:
CONN HEADER .100 SINGL STR 9POS - PEC09SAAN
 Order CONN HEADER .100 SINGL STR 9POS-PEC09SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1012E-09-ND.
CONN HEADER .100 SINGL STR 36POS - PTC36SAAN
 Order CONN HEADER .100 SINGL STR 36POS-PTC36SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1012-36-ND.
CONN HEADER .100 SINGL STR 3POS - PZC03SAAN
 Order CONN HEADER .100 SINGL STR 3POS-PZC03SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1011-03-ND.
CONN HEADER .100 SINGL STR 1POS - PBC01SAAN
 Order CONN HEADER .100 SINGL STR 1POS-PBC01SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1011E-01-ND.
CONN HEADER .100 SINGL STR 32POS - PBC32SAAN
 Order CONN HEADER .100 SINGL STR 32POS-PBC32SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1011E-32-ND.
CONN HEADER .100 DUAL STR 50POS - PTC25DAAN
 Order CONN HEADER .100 DUAL STR 50POS-PTC25DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2012-25-ND.
CONN HEADER .100 DUAL STR 6POS - PTC03DAAN
 Order CONN HEADER .100 DUAL STR 6POS-PTC03DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2012-03-ND.
CONN HEADER .100 DUAL STR 72POS - PZC36DAAN
 Order CONN HEADER .100 DUAL STR 72POS-PZC36DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S2011-36-ND.
CONN HEADER .100 DUAL STR 14POS - PZC07DAAN
 Order CONN HEADER .100 DUAL STR 14POS-PZC07DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011-07-ND.
CONN HEADER .100 DUAL STR 10POS - PZC05DAAN
 Order CONN HEADER .100 DUAL STR 10POS-PZC05DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011-05-ND.
CONN HEADER .100 SINGL R/A 36POS - PTC36SBAN
 Order CONN HEADER .100 SINGL R/A 36POS-PTC36SBAN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1112-36-ND.
CONN HEADER 2MM SINGLE STR 40POS - PRPN401PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 40POS-PRPN401PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5800-40-ND.
CONN HEADER 2MM SINGLE STR 2POS - PRPN021PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 2POS-PRPN021PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-02-ND.
CONN HEADER 2MM SINGLE STR 3POS - PRPN031PAEN-RC
 Order CONN HEADER 2MM SINGLE STR 3POS-PRPN031PAEN-RC online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S5800-03-ND.
CONN HEADER .100 DUAL STR 20POS - PEC10DABN
 Order CONN HEADER .100 DUAL STR 20POS-PEC10DABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2022E-10-ND.