CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R531

Digi-Key Part Number 183-25FE-ND
Price Break
1
10
100
500
1000
Unit Price
2.82
2.038
1.672
1.48912
1.463
Extended Price
2.82
20.38
167.20
744.56
1463.00
Manufacturer Part Number183-025-213R531
Product DescriptionCONN DB25 FEMAL .590" R/A NICKEL
Quantity Available 0
All prices are in GBP

CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R531 Details
Technical/Catalog Information183-025-213R531
VendorNorcomp Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Female Socket (s)
Contact FinishGold, Flash
FeaturesBoard Lock
Flange FeatureInsert, Threaded (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions25
Number of Rows2
Names, Registered & Trademark Names183
TypeDB25
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 183 025 213R531
183025213R531
183 25FE ND
18325FEND
183-25FE

Purchase CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R531
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R531
CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R531

CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R531 (183-25FE-ND)

Related parts:
CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R531
 Order CONN DB25 FEMAL .590" R/A NICKEL-183-025-213R531 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-25FE-ND.
CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R161
 Order CONN DB25 FEMAL .590" R/A NICKEL-183-025-213R161 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-725FE-ND.
CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R171
 Order CONN DB25 FEMAL .590" R/A NICKEL-183-025-213R171 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-925FE-ND.
CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R181
 Order CONN DB25 FEMAL .590" R/A NICKEL-183-025-213R181 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-825FE-ND.
CONN DB25 FEMAL .318" R/A NICKEL - 182-025-213R531
 Order CONN DB25 FEMAL .318" R/A NICKEL-182-025-213R531 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 182-25FE-ND.
CONN DB9 FEMALE .590" R/A NICKEL - 183-009-213R531
 Order CONN DB9 FEMALE .590" R/A NICKEL-183-009-213R531 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-09FE-ND.
CONN DB15 FEMAL .590" R/A NICKEL - 183-015-213R531
 Order CONN DB15 FEMAL .590" R/A NICKEL-183-015-213R531 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-15FE-ND.
CONN DB25 MALE .590" R/A NICKEL - 183-025-113R161
 Order CONN DB25 MALE .590" R/A NICKEL-183-025-113R161 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-725ME-ND.
CONN DB25 MALE .590" R/A NICKEL - 183-025-113R171
 Order CONN DB25 MALE .590" R/A NICKEL-183-025-113R171 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-925ME-ND.
CONN DB25 MALE .590" R/A NICKEL - 183-025-113R181
 Order CONN DB25 MALE .590" R/A NICKEL-183-025-113R181 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-825ME-ND.
CONN DB25 MALE .590" R/A NICKEL - 183-025-113R531
 Order CONN DB25 MALE .590" R/A NICKEL-183-025-113R531 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-25ME-ND.
CONN DB37 FEMAL .590" R/A NICKEL - 183-037-213R531
 Order CONN DB37 FEMAL .590" R/A NICKEL-183-037-213R531 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-37FE-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-531
 Order CONN DB25 MALE .590"RA MET SHELL-183-025-112-531 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-25M-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-531
 Order CONN DB25 FEM .590" RA MET SHELL-183-025-212-531 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-25F-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-161
 Order CONN DB25 MALE .590"RA MET SHELL-183-025-112-161 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-725M-ND.