CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R181 - Connectors

Digi-Key Part Number 183-825FE-ND
Price Break
1
10
100
500
1000
Unit Price
3.23
2.364
1.9287
1.74204
1.71094
Extended Price
3.23
23.64
192.87
871.02
1710.94
Manufacturer Part Number183-025-213R181
Product DescriptionCONN DB25 FEMAL .590" R/A NICKEL
Quantity Available 302
All prices are in GBP

CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R181 - Connectors Details
Technical/Catalog Information183-025-213R181
VendorNorcomp Inc.
CategoryConnectors
Connector Shell Size*
Connector TypeReceptacle, Female Socket (s)
Contact FinishGold, Flash
FeaturesMounting Hardware
Flange FeatureMating Side (4-40)
Mounting TypeThrough Hole, Right Angle
Number of Positions25
Number of Rows2
Names, Registered & Trademark Names183
TypeDB25
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 183 025 213R181
183025213R181
183 825FE ND
183825FEND
183-825FE

Purchase CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R181 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R181
Connectors

CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R181 (183-825FE-ND)

Related parts Connectors:
CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R181
 Order CONN DB25 FEMAL .590" R/A NICKEL-183-025-213R181 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-825FE-ND.
CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R161
 Order CONN DB25 FEMAL .590" R/A NICKEL-183-025-213R161 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-725FE-ND.
CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R171
 Order CONN DB25 FEMAL .590" R/A NICKEL-183-025-213R171 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-925FE-ND.
CONN DB25 FEMAL .590" R/A NICKEL - 183-025-213R531
 Order CONN DB25 FEMAL .590" R/A NICKEL-183-025-213R531 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-25FE-ND.
CONN DB25 FEMAL .318" R/A NICKEL - 182-025-213R181
 Order CONN DB25 FEMAL .318" R/A NICKEL-182-025-213R181 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 182-825FE-ND.
CONN DB9 FEMALE .590" R/A NICKEL - 183-009-213R181
 Order CONN DB9 FEMALE .590" R/A NICKEL-183-009-213R181 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-809FE-ND.
CONN DB15 FEMAL .590" R/A NICKEL - 183-015-213R181
 Order CONN DB15 FEMAL .590" R/A NICKEL-183-015-213R181 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-815FE-ND.
CONN DB25 MALE .590" R/A NICKEL - 183-025-113R161
 Order CONN DB25 MALE .590" R/A NICKEL-183-025-113R161 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-725ME-ND.
CONN DB25 MALE .590" R/A NICKEL - 183-025-113R171
 Order CONN DB25 MALE .590" R/A NICKEL-183-025-113R171 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-925ME-ND.
CONN DB25 MALE .590" R/A NICKEL - 183-025-113R181
 Order CONN DB25 MALE .590" R/A NICKEL-183-025-113R181 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-825ME-ND.
CONN DB25 MALE .590" R/A NICKEL - 183-025-113R531
 Order CONN DB25 MALE .590" R/A NICKEL-183-025-113R531 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-25ME-ND.
CONN DB37 FEMAL .590" R/A NICKEL - 183-037-213R181
 Order CONN DB37 FEMAL .590" R/A NICKEL-183-037-213R181 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-837FE-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-531
 Order CONN DB25 MALE .590"RA MET SHELL-183-025-112-531 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-25M-ND.
CONN DB25 FEM .590" RA MET SHELL - 183-025-212-531
 Order CONN DB25 FEM .590" RA MET SHELL-183-025-212-531 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-25F-ND.
CONN DB25 MALE .590"RA MET SHELL - 183-025-112-161
 Order CONN DB25 MALE .590"RA MET SHELL-183-025-112-161 online from Digi-Key. Manufactured by Norcomp Inc.. Digi-Key part number 183-725M-ND.