CONN CARDEDGE 50/100POS S100 - 346-100-520-802

Digi-Key Part Number EDC346002-ND
Price Break
25
Unit Price
7.5928
Extended Price
189.82
Manufacturer Part Number346-100-520-802
Product DescriptionCONN CARDEDGE 50/100POS S100
Quantity Available 0
All prices are in GBP

CONN CARDEDGE 50/100POS S100 - 346-100-520-802 Details
Technical/Catalog Information346-100-520-802
VendorEDAC Inc.
CategoryConnectors
Card Thickness0.054" (1.37mm) ~ 0.070" (1.78mm)
Card TypeDual Edge
Contact FinishGold, Undefined
Mounting TypeThrough Hole
FeaturesFlange
Series346
Number of Positions100
Number of Rows2
Pitch0.125" (3.18mm)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 346 100 520 802
346100520802
EDC346002 ND
EDC346002ND
EDC346002

Purchase CONN CARDEDGE 50/100POS S100 - 346-100-520-802
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN CARDEDGE 50/100POS S100 - 346-100-520-802
CONN CARDEDGE 50/100POS S100 - 346-100-520-802

CONN CARDEDGE 50/100POS S100 - 346-100-520-802 (EDC346002-ND)

Related parts:
CONN CARDEDGE 50/100POS S100 - 346-100-520-802
 Order CONN CARDEDGE 50/100POS S100-346-100-520-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346002-ND.
CONN CARDEDGE STD BUS 56POS - 346-056-520-802
 Order CONN CARDEDGE STD BUS 56POS-346-056-520-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346052-ND.
CONN CARDEDGE MCA 100POS .050" - 302-100-520-201
 Order CONN CARDEDGE MCA 100POS .050"-302-100-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 302-100-520-201-ND.
CONN CARDEDGE 100POS .125 X.250 - 346-100-540-802
 Order CONN CARDEDGE 100POS .125 X.250-346-100-540-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346104-ND.
CONN CARDEDGE 100POS .125 X.250 - 346-100-520-202
 Order CONN CARDEDGE 100POS .125 X.250-346-100-520-202 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number EDC346102-ND.
CARDEDGE 100POS DUAL .100 GREEN - 345-100-520-802
 Order CARDEDGE 100POS DUAL .100 GREEN-345-100-520-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 345-100-520-802-ND.
CARDEDGE 100POS DUAL .125 GREEN - 346-100-500-802
 Order CARDEDGE 100POS DUAL .125 GREEN-346-100-500-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-100-500-802-ND.
CARDEDGE 100POS DUAL .125 GREEN - 346-100-520-201
 Order CARDEDGE 100POS DUAL .125 GREEN-346-100-520-201 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-100-520-201-ND.
CARDEDGE 100POS DUAL .125 GREEN - 346-100-520-204
 Order CARDEDGE 100POS DUAL .125 GREEN-346-100-520-204 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-100-520-204-ND.
CARDEDGE 100POS DUAL .125 GREEN - 346-100-520-804
 Order CARDEDGE 100POS DUAL .125 GREEN-346-100-520-804 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-100-520-804-ND.
CARDEDGE 100POS DUAL .125 GREEN - 346-100-521-802
 Order CARDEDGE 100POS DUAL .125 GREEN-346-100-521-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-100-521-802-ND.
CARDEDGE 100POS DUAL .125 GREEN - 346-100-522-802
 Order CARDEDGE 100POS DUAL .125 GREEN-346-100-522-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-100-522-802-ND.
CARDEDGE 100POS DUAL .125 GREEN - 346-100-526-802
 Order CARDEDGE 100POS DUAL .125 GREEN-346-100-526-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-100-526-802-ND.
CARDEDGE 100POS DUAL .125 GREEN - 346-100-541-802
 Order CARDEDGE 100POS DUAL .125 GREEN-346-100-541-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-100-541-802-ND.
CONN CARD EDGE .128 EXTR BOARD - 346-100-555-802
 Order CONN CARD EDGE .128 EXTR BOARD-346-100-555-802 online from Digi-Key. Manufactured by EDAC Inc.. Digi-Key part number 346-100-555-802-ND.