TRANS PREBIAS NPN 200MW SOT23-3L - DTC114YKA-TP - Discrete Semiconductor Products

Digi-Key Part Number DTC114YKA-TP-ND
Price Break
6000
Unit Price
0.0253
Extended Price
151.80
Manufacturer Part NumberDTC114YKA-TP
Product DescriptionTRANS PREBIAS NPN 200MW SOT23-3L
Quantity Available 0
All prices are in GBP

TRANS PREBIAS NPN 200MW SOT23-3L - DTC114YKA-TP - Discrete Semiconductor Products Details
Technical/Catalog InformationDTC114YKA-TP
VendorMicro Commercial Co.
CategoryDiscrete Semiconductor Products
Transistor TypeNPN - Pre-Biased
Voltage - Rated50V
Current Rating100mA
Package / CaseSOT-23-3L
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DTC114YKA TP
DTC114YKATP

Purchase TRANS PREBIAS NPN 200MW SOT23-3L - DTC114YKA-TP - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS PREBIAS NPN 200MW SOT23-3L - DTC114YKA-TP
Discrete Semiconductor Products

TRANS PREBIAS NPN 200MW SOT23-3L - DTC114YKA-TP (DTC114YKA-TP-ND)

Related partsDiscrete Semiconductor Products:
TRANS PREBIAS NPN 200MW SOT23-3L - DTC114YKA-TP
 Order TRANS PREBIAS NPN 200MW SOT23-3L-DTC114YKA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number DTC114YKA-TP-ND.
TRANS PREBIAS PNP 200MW SOT23-3L - DTA144EKA-TP
 Order TRANS PREBIAS PNP 200MW SOT23-3L-DTA144EKA-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number DTA144EKA-TP-ND.
TRANSISTOR NPN 160V 200MA SOT323 - MMST5551-TP
 Order TRANSISTOR NPN 160V 200MA SOT323-MMST5551-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MMST5551TPMSCT-ND.
DIODE SCHOTTKY 500MA 40V SOT23-3 - RB411D-TP
 Order DIODE SCHOTTKY 500MA 40V SOT23-3-RB411D-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number RB411D-TP-ND.
IC TRANS ARRAY NPN MATCH SOT23-6 - HFA3134IHZ96
 Order IC TRANS ARRAY NPN MATCH SOT23-6-HFA3134IHZ96 online from Digi-Key. Manufactured by Intersil. Digi-Key part number HFA3134IHZ96-ND.
DIODE SWITCH 250V 200MA SOT23 - BAS21S-TP
 Order DIODE SWITCH 250V 200MA SOT23-BAS21S-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number BAS21STPMSTR-ND.
DIODE SCHOTTKY 70V 200MA SOT23 - BAS70-TP
 Order DIODE SCHOTTKY 70V 200MA SOT23-BAS70-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAS70TPMSCT-ND.
DIODE SCHOTTKY 30V 300MA SOT23 - BAT54-TP
 Order DIODE SCHOTTKY 30V 300MA SOT23-BAT54-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAT54TPMSCT-ND.
DIODE SWITCH 100V 150MA SOT23 - MMBD4148-TP
 Order DIODE SWITCH 100V 150MA SOT23-MMBD4148-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number MMBD4148TPMSCT-ND.
DIODE SW 150MA 75V 200MW SOD523 - 1N4148X-TP
 Order DIODE SW 150MA 75V 200MW SOD523-1N4148X-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number 1N4148XTPMSTR-ND.
DIODE SWITCH 100V 150MA SOD123 - 1N4148W-TP
 Order DIODE SWITCH 100V 150MA SOD123-1N4148W-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number 1N4148WTPMSTR-ND.
DIODE SCHOTTKY 30V 500MA SOD123 - MBR0530-TP
 Order DIODE SCHOTTKY 30V 500MA SOD123-MBR0530-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBR0530TPMSTR-ND.
DIODE SCHOTTKY 60V 1A SOD123 - MBRX160-TP
 Order DIODE SCHOTTKY 60V 1A SOD123-MBRX160-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MBRX160TPMSTR-ND.
DIODE SWITCH SW 75V 500MA SOT363 - MMBD4448DW-TP
 Order DIODE SWITCH SW 75V 500MA SOT363-MMBD4448DW-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number MMBD4448DWTPMSTR-ND.
DIODE SWITCH 100V 150MA SOD123 - 1N4148W-TP
 Order DIODE SWITCH 100V 150MA SOD123-1N4148W-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number 1N4148WTPMSCT-ND.