EMITTER IR 940NM HO 6.0MW SMD - GL100MD1MP1

Digi-Key Part Number GL100MD1MP1-ND
Price Break
1500
Unit Price
0.17864
Extended Price
267.96
Manufacturer Part NumberGL100MD1MP1
Product DescriptionEMITTER IR 940NM HO 6.0MW SMD
Quantity Available 0
All prices are in GBP

EMITTER IR 940NM HO 6.0MW SMD - GL100MD1MP1 Details
Technical/Catalog InformationGL100MD1MP1
VendorSharp Microelectronics
CategorySensors, Transducers
Voltage - Forward (Vf) Typ1.5V
Current - Forward (If) Max50mA
Wavelength940nm
Viewing Angle160°
Radiant Intensity (Ie) Min @ If-
Mounting TypeSurface Mount
Package / CaseNon-Standard SMD
OrientationTop View
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GL100MD1MP1
GL100MD1MP1

Purchase EMITTER IR 940NM HO 6.0MW SMD - GL100MD1MP1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of EMITTER IR 940NM HO 6.0MW SMD - GL100MD1MP1
EMITTER IR 940NM HO 6.0MW SMD - GL100MD1MP1

EMITTER IR 940NM HO 6.0MW SMD - GL100MD1MP1 (GL100MD1MP1-ND)

Related parts :
EMITTER IR 940NM HO 6.0MW SMD - GL100MD1MP1
 Order EMITTER IR 940NM HO 6.0MW SMD-GL100MD1MP1 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GL100MD1MP1-ND.
EMITTER IR 950NM 2.88MW TO-18 - GL514A
 Order EMITTER IR 950NM 2.88MW TO-18-GL514A online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GL514A-ND.
EMITTER IR 850NM HP W/LENS SMD - SFH4258-Z
 Order EMITTER IR 850NM HP W/LENS SMD-SFH4258-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1243-2-ND.
EMITTER IR 5MM 940NM CLEAR - LTE-4208
 Order EMITTER IR 5MM 940NM CLEAR-LTE-4208 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1029-ND.
EMITTER IR 5MM 940NM CLEAR 40DEG - LTE-5208A
 Order EMITTER IR 5MM 940NM CLEAR 40DEG-LTE-5208A online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1061-ND.
EMITTER IR 5MM 940NM CLEAR - LTE-3271T
 Order EMITTER IR 5MM 940NM CLEAR-LTE-3271T online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTE-3271T-ND.
PHOTOCOUPLER OPIC DGTL OUT 6-SMD - PC900V0NIZX
 Order PHOTOCOUPLER OPIC DGTL OUT 6-SMD-PC900V0NIZX online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1529-5-ND.
EMITTER IR 950NM HI-SPEED SMD - SFH4203
 Order EMITTER IR 950NM HI-SPEED SMD-SFH4203 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1091-2-ND.
EMITTER IR 950NM R/A SMD - SFH425
 Order EMITTER IR 950NM R/A SMD-SFH425 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1096-1-ND.
EMITTER IR 880NM REV GULLWNG SMD - SFH4281
 Order EMITTER IR 880NM REV GULLWNG SMD-SFH4281 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1098-1-ND.
PHOTODIODE IR 960NM SMD - PD60T
 Order PHOTODIODE IR 960NM SMD-PD60T online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number PD60T-ND.
EMITTER IR 850NM HI POWER SMD - SFH4230
 Order EMITTER IR 850NM HI POWER SMD-SFH4230 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1233-2-ND.
EMITTER IR 850NM HI POWER SMD - SFH4230
 Order EMITTER IR 850NM HI POWER SMD-SFH4230 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1233-6-ND.
EMITTER IR 5MM HI EFF 940NM - TSAL6100
 Order EMITTER IR 5MM HI EFF 940NM-TSAL6100 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1203-ND.
EMITTER IR 5MM HI EFF 940NM - TSAL6200
 Order EMITTER IR 5MM HI EFF 940NM-TSAL6200 online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 751-1204-ND.