MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807D1PBF - Discrete Semiconductor Products

Digi-Key Part Number IRF7807D1PBF-ND
Price Break
950
Unit Price
0.27225
Extended Price
258.64
Manufacturer Part NumberIRF7807D1PBF
Product DescriptionMOSFET N-CH 30V 8.3A 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807D1PBF - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF7807D1PBF
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C8.3A
Rds On (Max) @ Id, Vgs @ 25° C25 mOhms @ 7A, 4.5V
Input Capacitance (Ciss) @ Vds-
Power - Max2.5W
PackagingBulk
Gate Charge (Qg) @ Vgs17nC @ 5V
Package / Case8-SOIC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRF7807D1PBF
IRF7807D1PBF

Purchase MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807D1PBF - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807D1PBF
Discrete Semiconductor Products

MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807D1PBF (IRF7807D1PBF-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807D1PBF
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807D1PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807D1PBF-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807D1
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807D1 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807D1-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807D2
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807D2 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807D2-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807TR
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807TR-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807D1TR
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807D1TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807D1TR-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807D2TR
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807D2TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807D2TR-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807V
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807V online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807V-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807A
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807A online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807A-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807VD2
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807VD2 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807VD2-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807ATR
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807ATR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807ATR-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807VD1
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807VD1 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807VD1-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807VD1TR
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807VD1TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807VD1TR-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807VD2TR
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807VD2TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807VD2TR-ND.
MOSFET N-CH 30V 8.3A 8-SOIC - IRF7807VTR
 Order MOSFET N-CH 30V 8.3A 8-SOIC-IRF7807VTR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7807VTR-ND.