MOSFET 2P-CH 20V 2.2A 8-SOIC - IRF7324D1PBF - Discrete Semiconductor Products

Digi-Key Part Number IRF7324D1PBF-ND
Price Break
950
Unit Price
0.27225
Extended Price
258.64
Manufacturer Part NumberIRF7324D1PBF
Product DescriptionMOSFET 2P-CH 20V 2.2A 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

MOSFET 2P-CH 20V 2.2A 8-SOIC - IRF7324D1PBF - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF7324D1PBF
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET Type2 P-Channel (Dual)
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C2.2A
Rds On (Max) @ Id, Vgs @ 25° C18 mOhms @ 9A, 4.5V
Input Capacitance (Ciss) @ Vds260pF @ 15V
Power - Max2W
PackagingBulk
Gate Charge (Qg) @ Vgs63nC @ 5V
Package / Case8-SOIC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRF7324D1PBF
IRF7324D1PBF

Purchase MOSFET 2P-CH 20V 2.2A 8-SOIC - IRF7324D1PBF - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET 2P-CH 20V 2.2A 8-SOIC - IRF7324D1PBF
Discrete Semiconductor Products

MOSFET 2P-CH 20V 2.2A 8-SOIC - IRF7324D1PBF (IRF7324D1PBF-ND)

Related parts Discrete Semiconductor Products:
MOSFET 2P-CH 20V 2.2A 8-SOIC - IRF7324D1PBF
 Order MOSFET 2P-CH 20V 2.2A 8-SOIC-IRF7324D1PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7324D1PBF-ND.
MOSFET 2P-CH 20V 2.2A 8-SOIC - IRF7324D1
 Order MOSFET 2P-CH 20V 2.2A 8-SOIC-IRF7324D1 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7324D1-ND.
MOSFET 2P-CH 20V 2.2A 8-SOIC - IRF7324D1TR
 Order MOSFET 2P-CH 20V 2.2A 8-SOIC-IRF7324D1TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7324D1TR-ND.
MOSFET 2P-CH 20V 2.2A 8-SOIC - IRF7324D1TRPBF
 Order MOSFET 2P-CH 20V 2.2A 8-SOIC-IRF7324D1TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7324D1PBFTR-ND.
MOSFET 2P-CH 20V 2.3A 8-SOIC - IRF7104
 Order MOSFET 2P-CH 20V 2.3A 8-SOIC-IRF7104 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7104-ND.
MOSFET 2P-CH 20V 5.3A 8-SOIC - IRF7314
 Order MOSFET 2P-CH 20V 5.3A 8-SOIC-IRF7314 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7314-ND.
MOSFET 2P-CH 20V 2.3A 8-SOIC - IRF7104TR
 Order MOSFET 2P-CH 20V 2.3A 8-SOIC-IRF7104TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7104TR-ND.
MOSFET 2P-CH 20V 4.3A 8-SOIC - IRF7304
 Order MOSFET 2P-CH 20V 4.3A 8-SOIC-IRF7304 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7304-ND.
MOSFET 2P-CH 20V 4.3A 8-SOIC - IRF7304TR
 Order MOSFET 2P-CH 20V 4.3A 8-SOIC-IRF7304TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7304TR-ND.
MOSFET 2P-CH 20V 5.3A 8-SOIC - IRF7314TR
 Order MOSFET 2P-CH 20V 5.3A 8-SOIC-IRF7314TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7314TR-ND.
MOSFET 2P-CH 20V 9A 8-SOIC - IRF7324
 Order MOSFET 2P-CH 20V 9A 8-SOIC-IRF7324 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7324-ND.
MOSFET 2P-CH 20V 9A 8-SOIC - IRF7324TR
 Order MOSFET 2P-CH 20V 9A 8-SOIC-IRF7324TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7324TR-ND.
MOSFET 2P-CH 20V 4.3A 8-SOIC - IRF7304TRPBF
 Order MOSFET 2P-CH 20V 4.3A 8-SOIC-IRF7304TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7304PBFTR-ND.
MOSFET 2P-CH 20V 5.3A 8-SOIC - IRF7314TRPBF
 Order MOSFET 2P-CH 20V 5.3A 8-SOIC-IRF7314TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7314PBFTR-ND.
MOSFET 2P-CH 20V 9A 8-SOIC - IRF7324PBF
 Order MOSFET 2P-CH 20V 9A 8-SOIC-IRF7324PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7324PBF-ND.