MOSFET N-CH 100V 17A D2PAK - IRF530NSTRLPBF

Digi-Key Part Number IRF530NSTRLPBFTR-ND
Price Break
800
4000
Unit Price
0.51683
0.48233
Extended Price
413.46
1929.32
Manufacturer Part NumberIRF530NSTRLPBF
Product DescriptionMOSFET N-CH 100V 17A D2PAK
Quantity Available 0
All prices are in GBP

MOSFET N-CH 100V 17A D2PAK - IRF530NSTRLPBF Details
Technical/Catalog InformationIRF530NSTRLPBF
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)100V
Current - Continuous Drain (Id) @ 25° C17A
Rds On (Max) @ Id, Vgs @ 25° C90 mOhms @ 9A, 10V
Input Capacitance (Ciss) @ Vds920pF @ 25V
Power - Max3.8W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs37nC @ 10V
Package / CaseD² Pak (SMD-220, TO-263)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IRF530NSTRLPBF
IRF530NSTRLPBF
IRF530NSTRLPBFTR ND
IRF530NSTRLPBFTRND
IRF530NSTRLPBFTR

Purchase MOSFET N-CH 100V 17A D2PAK - IRF530NSTRLPBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 100V 17A D2PAK - IRF530NSTRLPBF
MOSFET N-CH 100V 17A D2PAK - IRF530NSTRLPBF

MOSFET N-CH 100V 17A D2PAK - IRF530NSTRLPBF (IRF530NSTRLPBFTR-ND)

Related parts :
MOSFET N-CH 100V 17A D2PAK - IRF530NSTRLPBF
 Order MOSFET N-CH 100V 17A D2PAK-IRF530NSTRLPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF530NSTRLPBFTR-ND.
MOSFET N-CH 100V 17A D2PAK - IRF530NS
 Order MOSFET N-CH 100V 17A D2PAK-IRF530NS online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF530NS-ND.
MOSFET P-CH 100V 40A D2PAK - IRF5210S
 Order MOSFET P-CH 100V 40A D2PAK-IRF5210S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5210S-ND.
MOSFET P-CH 100V 14A D2PAK - IRF9530NS
 Order MOSFET P-CH 100V 14A D2PAK-IRF9530NS online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9530NS-ND.
MOSFET N-CH 100V 33A D2PAK - IRF540NSTRLPBF
 Order MOSFET N-CH 100V 33A D2PAK-IRF540NSTRLPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF540NSTRLPBFTR-ND.
MOSFET N-CH 100V 57A TO-220AB - IRF3710
 Order MOSFET N-CH 100V 57A TO-220AB-IRF3710 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710-ND.
MOSFET N-CH 100V 36A TO-220AB - IRL540N
 Order MOSFET N-CH 100V 36A TO-220AB-IRL540N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL540N-ND.
MOSFET P-CH 100V 40A TO-220AB - IRF5210
 Order MOSFET P-CH 100V 40A TO-220AB-IRF5210 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5210-ND.
MOSFET P-CH 100V 14A TO-220AB - IRF9530N
 Order MOSFET P-CH 100V 14A TO-220AB-IRF9530N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9530N-ND.
MOSFET P-CH 100V 23A TO-220AB - IRF9540N
 Order MOSFET P-CH 100V 23A TO-220AB-IRF9540N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9540N-ND.
MOSFET N-CH 100V 57A TO-247AC - IRFP3710
 Order MOSFET N-CH 100V 57A TO-247AC-IRFP3710 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFP3710-ND.
MOSFET N-CH 30V 116A D2PAK - IRL2203NS
 Order MOSFET N-CH 30V 116A D2PAK-IRL2203NS online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2203NS-ND.
MOSFET N-CH 100V 31A TO220FP - IRLI2910
 Order MOSFET N-CH 100V 31A TO220FP-IRLI2910 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLI2910-ND.
MOSFET N-CH 100V 170A SUPER247 - IRFPS3810
 Order MOSFET N-CH 100V 170A SUPER247-IRFPS3810 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFPS3810-ND.
MOSFET N-CH 100V 7.3A 8-SOIC - IRF7495
 Order MOSFET N-CH 100V 7.3A 8-SOIC-IRF7495 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7495-ND.