WASHER FIBRE SHOULDER #4 SCREW - 343 - Hardware, Fasteners, Accessories

Digi-Key Part Number 343K-ND
Price Break
100
Unit Price
0.0567
Extended Price
5.67
Manufacturer Part Number343
Product DescriptionWASHER FIBRE SHOULDER #4 SCREW
Quantity Available 0
All prices are in GBP

WASHER FIBRE SHOULDER #4 SCREW - 343 - Hardware, Fasteners, Accessories Details
Technical/Catalog Information343
VendorKeystone Electronics
CategoryHardware, Fasteners, Accessories
MaterialFibre
Thread/Screw/Hole Size#4 Screw Size
TypeWashers/Bushings - Shoulder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 343
343
343K ND
343KND
343K

Purchase WASHER FIBRE SHOULDER #4 SCREW - 343 - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of WASHER FIBRE SHOULDER #4 SCREW - 343
Hardware, Fasteners, Accessories

WASHER FIBRE SHOULDER #4 SCREW - 343 (343K-ND)

Related parts Hardware, Fasteners, Accessories:
WASHER FIBRE SHOULDER #4 SCREW - 343
 Order WASHER FIBRE SHOULDER #4 SCREW-343 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 343K-ND.
WASHER/BUSHING 1/4 X .187"L NYL - 3059
 Order WASHER/BUSHING 1/4 X .187"L NYL-3059 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3059K-ND.
STANDOFF FORCE FIT # 4 SCREW - 4851
 Order STANDOFF FORCE FIT # 4 SCREW-4851 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4851K-ND.
SPACER STACKING #4 SCREW NYLON - 8830
 Order SPACER STACKING #4 SCREW NYLON-8830 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 8830K-ND.
WASHER FLAT #4 .120X.250" FIBRE - 3116
 Order WASHER FLAT #4 .120X.250" FIBRE-3116 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3116K-ND.
WASHER/BUSHING #4 X .031"L NYLON - 3049
 Order WASHER/BUSHING #4 X .031"L NYLON-3049 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 3049K-ND.
HDWR 1/2"SCREW 4/40 HANDLE MTG - 9902
 Order HDWR 1/2"SCREW 4/40 HANDLE MTG-9902 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9902K-ND.
JACK SCREW .250" ZINC/AU IRIDITE - 7228
 Order JACK SCREW .250" ZINC/AU IRIDITE-7228 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7228K-ND.
SCREW THUMB 6-32THREAD .437"L - 2406
 Order SCREW THUMB 6-32THREAD .437"L-2406 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2406K-ND.
HDWR MTG METAL WASHER PLAST 2PC - 4692
 Order HDWR MTG METAL WASHER PLAST 2PC-4692 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4692K-ND.
JACK SCREW .312" ZINC/CLR CHROM - 7230-5
 Order JACK SCREW .312" ZINC/CLR CHROM-7230-5 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7230-5K-ND.
SCREW BINDING HEAD 6-32 THREAD - 9433
 Order SCREW BINDING HEAD 6-32 THREAD-9433 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9433-ND.
SCREW PAN HEAD 6-32 THREAD 1.87" - 9333
 Order SCREW PAN HEAD 6-32 THREAD 1.87"-9333 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9333-ND.
SCREW STEEL M2.5 THR 12MM - 29304
 Order SCREW STEEL M2.5 THR 12MM-29304 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 29304K-ND.
SCREW NYLON M2.5 THR 12MM - 29334
 Order SCREW NYLON M2.5 THR 12MM-29334 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 29334K-ND.