CONN HDR DUAL 50POS .100 R/A AU - 71764-0150 - Connectors

Digi-Key Part Number WM27050-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.18
2.055
1.8683
1.43234
1.18323
1.03377
0.93413
Extended Price
2.18
20.55
186.83
716.17
1183.23
5168.85
9341.30
Manufacturer Part Number71764-0150
Product DescriptionCONN HDR DUAL 50POS .100 R/A AU
Quantity Available 0
All prices are in GBP

CONN HDR DUAL 50POS .100 R/A AU - 71764-0150 - Connectors Details
Technical/Catalog Information71764-0150
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 15µin (0.38µm)
Contact Mating Length0.240" (6.10mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts50
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 71764 0150
717640150
WM27050 ND
WM27050ND
WM27050

Purchase CONN HDR DUAL 50POS .100 R/A AU - 71764-0150 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HDR DUAL 50POS .100 R/A AU - 71764-0150
Connectors

CONN HDR DUAL 50POS .100 R/A AU - 71764-0150 (WM27050-ND)

Related parts Connectors:
CONN HDR DUAL 50POS .100 R/A AU - 71764-0150
 Order CONN HDR DUAL 50POS .100 R/A AU-71764-0150 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27050-ND.
CONN HDR DUAL 50POS .100 R/A TIN - 71764-0050
 Order CONN HDR DUAL 50POS .100 R/A TIN-71764-0050 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27150-ND.
CONN HDR DUAL 80POS .100 R/A AU - 71764-0180
 Order CONN HDR DUAL 80POS .100 R/A AU-71764-0180 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM27080-ND.
CONN HDR DUAL 6POS .100 R/A AU - 71764-0106
 Order CONN HDR DUAL 6POS .100 R/A AU-71764-0106 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27006-ND.
CONN HDR DUAL 8POS .100 R/A AU - 71764-0108
 Order CONN HDR DUAL 8POS .100 R/A AU-71764-0108 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27008-ND.
CONN HDR DUAL 10POS .100 R/A AU - 71764-0110
 Order CONN HDR DUAL 10POS .100 R/A AU-71764-0110 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27010-ND.
CONN HDR DUAL 12POS .100 R/A AU - 71764-0112
 Order CONN HDR DUAL 12POS .100 R/A AU-71764-0112 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27012-ND.
CONN HDR DUAL 14POS .100 R/A AU - 71764-0114
 Order CONN HDR DUAL 14POS .100 R/A AU-71764-0114 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27014-ND.
CONN HDR DUAL 16POS .100 R/A AU - 71764-0116
 Order CONN HDR DUAL 16POS .100 R/A AU-71764-0116 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27016-ND.
CONN HDR DUAL 18POS .100 R/A AU - 71764-0118
 Order CONN HDR DUAL 18POS .100 R/A AU-71764-0118 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27018-ND.
CONN HDR DUAL 20POS .100 R/A AU - 71764-0120
 Order CONN HDR DUAL 20POS .100 R/A AU-71764-0120 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27020-ND.
CONN HDR DUAL 22POS .100 R/A AU - 71764-0122
 Order CONN HDR DUAL 22POS .100 R/A AU-71764-0122 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27022-ND.
CONN HDR DUAL 24POS .100 R/A AU - 71764-0124
 Order CONN HDR DUAL 24POS .100 R/A AU-71764-0124 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27024-ND.
CONN HDR DUAL 26POS .100 R/A AU - 71764-0126
 Order CONN HDR DUAL 26POS .100 R/A AU-71764-0126 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27026-ND.
CONN HDR DUAL 28POS .100 R/A AU - 71764-0128
 Order CONN HDR DUAL 28POS .100 R/A AU-71764-0128 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM27028-ND.