LED RGB SMD 3.5 X 3.0 X 1.4 - OVSTRGBFC6 - Optoelectronics

Digi-Key Part Number 365-1232-1-ND
Price Break
1
100
250
500
Unit Price
2.22
1.4322
1.2276
1.0912
Extended Price
2.22
143.22
306.90
545.60
Manufacturer Part NumberOVSTRGBFC6
Product DescriptionLED RGB SMD 3.5 X 3.0 X 1.4
Quantity Available 0
All prices are in GBP

LED RGB SMD 3.5 X 3.0 X 1.4 - OVSTRGBFC6 - Optoelectronics Details
Technical/Catalog InformationOVSTRGBFC6
VendorTT Electronics/Optek Technology (VA)
CategoryOptoelectronics
ColorRed, Green, Blue (RGB)
Lens Style/SizeRectangle, 3.5mm x 2mm
Millicandela Rating46mcd Blue, 53mcd red, 165mcd Green
Voltage Rating1.9V Red, 3.3V Green, 3.4V Blue
Package / Case3.5mm x 3mm x 1.5mm
PackagingCut Tape (CT)
Wavelength470nm, 530nm, 626nm
Current - Test20mA
Viewing Angle120°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OVSTRGBFC6
OVSTRGBFC6
365 1232 1 ND
36512321ND
365-1232-1

Purchase LED RGB SMD 3.5 X 3.0 X 1.4 - OVSTRGBFC6 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED RGB SMD 3.5 X 3.0 X 1.4 - OVSTRGBFC6
Optoelectronics

LED RGB SMD 3.5 X 3.0 X 1.4 - OVSTRGBFC6 (365-1232-1-ND)

Related parts Optoelectronics :
LED RGB SMD 3.5 X 3.0 X 1.4 - OVSTRGBFC6
 Order LED RGB SMD 3.5 X 3.0 X 1.4-OVSTRGBFC6 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1232-1-ND.
ROLL PIN ROUND 3/32 X 1/4" - RRP-250
 Order ROLL PIN ROUND 3/32 X 1/4"-RRP-250 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RRP-250-ND.
LED RGB SMD 2.7 X 2.4 X 0.95 - OVSTRGBAC6
 Order LED RGB SMD 2.7 X 2.4 X 0.95-OVSTRGBAC6 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1230-1-ND.
LED RGB SMD 3.5 X 3.0 X 1.55 - OVSTRGBLC6
 Order LED RGB SMD 3.5 X 3.0 X 1.55-OVSTRGBLC6 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1233-1-ND.
BOLT 5/16-18X1-1/4 SLFSL HX 5/PK - ST5/16-18X1-1/4
 Order BOLT 5/16-18X1-1/4 SLFSL HX 5/PK-ST5/16-18X1-1/4 online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST5/16-18X1-1/4-ND.
LED RED T1-3/4 PCB - 5330H1
 Order LED RED T1-3/4 PCB-5330H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20061-ND.
LED AMBER T-3/4 VERT 5V PCB - 5372T3-5V
 Order LED AMBER T-3/4 VERT 5V PCB-5372T3-5V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20133-ND.
LED RED T-3/4 5V VERT LC PCB - 5372T1-5VLC
 Order LED RED T-3/4 5V VERT LC PCB-5372T1-5VLC online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20291-ND.
LED WHITE T1-3/4 CLEAR - CMD333UWC
 Order LED WHITE T1-3/4 CLEAR-CMD333UWC online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD333UWC-ND.
SENSOR ACCELEROMETER 3-AXIS SMD - 0-1005685-1
 Order SENSOR ACCELEROMETER 3-AXIS SMD-0-1005685-1 online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number MSP1005-ND.
LED STRIP FLEX 3" SPACE GRN 12V - SSP-FSD8DUPG-12V3
 Order LED STRIP FLEX 3" SPACE GRN 12V-SSP-FSD8DUPG-12V3 online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-FSD8DUPG-12V3-ND.
LED RGB 3.4X3.0MM SMD - LHGB T686-KL-1+KL-1+JK-1
 Order LED RGB 3.4X3.0MM SMD-LHGB T686-KL-1+KL-1+JK-1 online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number LHGBT686KL-1+KL-1-ND.
LED RGB 4-PLCC SMD - LATBT686-QR+RS+KL-Z
 Order LED RGB 4-PLCC SMD-LATBT686-QR+RS+KL-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1236-2-ND.
LED SIDELED 633/587/RED/YLW SMD - LSY A676-P2R1-1-0+Q2S1-1-0-20-R33-Z
 Order LED SIDELED 633/587/RED/YLW SMD-LSY A676-P2R1-1-0+Q2S1-1-0-20-R33-Z online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number LSY A676-P2R1-1-0+Q2S1-1-0-20-R33-Z-ND.
SCOTCH 3-1/4"X4-1/2" VINYL MASTI - 2200 (3-1/4"X4-1/2")
 Order SCOTCH 3-1/4"X4-1/2" VINYL MASTI-2200 (3-1/4"X4-1/2") online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M11008-ND.