LED RED/GRN/BLUE SMD PLCC6 - OVSTRGBBCR8 - Optoelectronics
LED RED/GRN/BLUE SMD PLCC6 - OVSTRGBBCR8 - Optoelectronics Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
LED RED/GRN/BLUE SMD PLCC6 - OVSTRGBBCR8 (365-1231-1-ND)
Related parts Optoelectronics :LED RED/GRN/BLUE SMD PLCC6 - OVSTRGBBCR8
Order LED RED/GRN/BLUE SMD PLCC6-OVSTRGBBCR8 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1231-1-ND.
LED 470NM BLUE SMD PLCC4 - OVSABBC2R8
Order LED 470NM BLUE SMD PLCC4-OVSABBC2R8 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1208-2-ND.
LED RED WATER-CLEAR 1W SMD - OVTL01LGARS
Order LED RED WATER-CLEAR 1W SMD-OVTL01LGARS online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1357-1-ND.
LED 470NM ROUND BLUE 3MM - OVLBB4C7
Order LED 470NM ROUND BLUE 3MM-OVLBB4C7 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1173-ND.
LED 470NM ROUND BLUE 5MM - OVLFB3C7
Order LED 470NM ROUND BLUE 5MM-OVLFB3C7 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1180-ND.
LED 470NM BLUE 1W SMD 6 X 6 - OVSPBBCR4
Order LED 470NM BLUE 1W SMD 6 X 6-OVSPBBCR4 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1343-1-ND.
LED 631NM TAPERED RED 5MM - OVLGS0C8B9
Order LED 631NM TAPERED RED 5MM-OVLGS0C8B9 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1189-ND.
LED RGB SMD 2.7 X 2.4 X 0.95 - OVSTRGBAC6
Order LED RGB SMD 2.7 X 2.4 X 0.95-OVSTRGBAC6 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1230-1-ND.
LED RGB SMD 3.5 X 3.0 X 1.4 - OVSTRGBFC6
Order LED RGB SMD 3.5 X 3.0 X 1.4-OVSTRGBFC6 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1232-1-ND.
LED RGB SMD 3.5 X 3.0 X 1.55 - OVSTRGBLC6
Order LED RGB SMD 3.5 X 3.0 X 1.55-OVSTRGBLC6 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1233-1-ND.
LED FULL COLOR POWER 6MM SMD - OVSPRGBCR4
Order LED FULL COLOR POWER 6MM SMD-OVSPRGBCR4 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1393-1-ND.
LED WHITE WATER CLEAR 6MM SMD - OVSPWBCR44
Order LED WHITE WATER CLEAR 6MM SMD-OVSPWBCR44 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1394-1-ND.
LED WHITE WATER CLEAR 6MM SMD - OVSPWBCR44
Order LED WHITE WATER CLEAR 6MM SMD-OVSPWBCR44 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1394-6-ND.
LED RED/GRN/BL 6X6 CLEAR LEN SMD - GM5WA06250A
Order LED RED/GRN/BL 6X6 CLEAR LEN SMD-GM5WA06250A online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1817-1-ND.
LED RED/GRN/BL 5.7X6 CLR LEN SMD - GM5WA06260A
Order LED RED/GRN/BL 5.7X6 CLR LEN SMD-GM5WA06260A online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1818-1-ND.