LED 631NM TAPERED RED 5MM - OVLGS0C8B9 - Optoelectronics
LED 631NM TAPERED RED 5MM - OVLGS0C8B9 - Optoelectronics Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
LED 631NM TAPERED RED 5MM - OVLGS0C8B9 (365-1189-ND)
Related parts Optoelectronics :LED 631NM TAPERED RED 5MM - OVLGS0C8B9
Order LED 631NM TAPERED RED 5MM-OVLGS0C8B9 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1189-ND.
LED 589NM TAPERED YELLOW 5MM - OVLGY0C9B9
Order LED 589NM TAPERED YELLOW 5MM-OVLGY0C9B9 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1190-ND.
LED 470NM ROUND BLUE 5MM - OVLFB3C7
Order LED 470NM ROUND BLUE 5MM-OVLFB3C7 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1180-ND.
LED 525NM ROUND GREEN 5MM - OVLFG3C7
Order LED 525NM ROUND GREEN 5MM-OVLFG3C7 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1181-ND.
LED ROUND WHITE 5MM - OVLEW1CB9
Order LED ROUND WHITE 5MM-OVLEW1CB9 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1177-ND.
LED RED/GRN/BLUE SMD PLCC6 - OVSTRGBBCR8
Order LED RED/GRN/BLUE SMD PLCC6-OVSTRGBBCR8 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1231-1-ND.
LED RED WATER-CLEAR 1W SMD - OVTL01LGARS
Order LED RED WATER-CLEAR 1W SMD-OVTL01LGARS online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1357-1-ND.
LED IR 5MM 890NM PLASTIC - OP290A
Order LED IR 5MM 890NM PLASTIC-OP290A online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1056-ND.
LED 470NM ROUND BLUE 3MM - OVLBB4C7
Order LED 470NM ROUND BLUE 3MM-OVLBB4C7 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1173-ND.
LED 525NM ROUND GREEN 3MM - OVLBG4C7
Order LED 525NM ROUND GREEN 3MM-OVLBG4C7 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1174-ND.
LED 470NM BLUE SMD PLCC4 - OVSABBC2R8
Order LED 470NM BLUE SMD PLCC4-OVSABBC2R8 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1208-2-ND.
LED RGB SMD 2.7 X 2.4 X 0.95 - OVSTRGBAC6
Order LED RGB SMD 2.7 X 2.4 X 0.95-OVSTRGBAC6 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1230-1-ND.
LED RGB SMD 3.5 X 3.0 X 1.4 - OVSTRGBFC6
Order LED RGB SMD 3.5 X 3.0 X 1.4-OVSTRGBFC6 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1232-1-ND.
LED RGB SMD 3.5 X 3.0 X 1.55 - OVSTRGBLC6
Order LED RGB SMD 3.5 X 3.0 X 1.55-OVSTRGBLC6 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1233-1-ND.
LED 524NM GREEN 10W 33MM ARRAY - OVTL09LGAG
Order LED 524NM GREEN 10W 33MM ARRAY-OVTL09LGAG online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1244-ND.