CARD ENGINE 32MB FLASH 32MB RAM - CENGPXA270-312-10-440EC
CARD ENGINE 32MB FLASH 32MB RAM - CENGPXA270-312-10-440EC Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||
CARD ENGINE 32MB FLASH 32MB RAM - CENGPXA270-312-10-440EC (CENGPXA270-312-10-440EC-ND)
Related parts :CARD ENGINE 32MB FLASH 32MB RAM - CENGPXA270-312-10-440EC
Order CARD ENGINE 32MB FLASH 32MB RAM-CENGPXA270-312-10-440EC online from Digi-Key. Manufactured by Logic Product Development. Digi-Key part number CENGPXA270-312-10-440EC-ND.
CARD ENGINE 32MB SDRAM - CENG-LH79520-10-403HC
Order CARD ENGINE 32MB SDRAM-CENG-LH79520-10-403HC online from Digi-Key. Manufactured by Logic Product Development. Digi-Key part number 460-1013-ND.
MEMORY CARD 256K SRAM FLASH 68PN - BN-256HFRE
Order MEMORY CARD 256K SRAM FLASH 68PN-BN-256HFRE online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-256HFRE-ND.
MEMORY CARD 4MEG SRAM FLASH 68PN - BN-04MHFRE
Order MEMORY CARD 4MEG SRAM FLASH 68PN-BN-04MHFRE online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-04MHFRE-ND.
MEMORY CARD 128MB COMPACT FLASH - SMC128AFB6E
Order MEMORY CARD 128MB COMPACT FLASH-SMC128AFB6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5043-ND.
MEMORY CARD 256MB COMPACT FLASH - SMC256AFB6E
Order MEMORY CARD 256MB COMPACT FLASH-SMC256AFB6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5044-ND.
SPEAKER 3.5" 10 OHM ROUND - 400-312-10
Order SPEAKER 3.5" 10 OHM ROUND-400-312-10 online from Digi-Key. Manufactured by CTS-Automotive Div. Digi-Key part number 10340-ND.
IC MCU FLASH 1KX14 EE 18DIP - PIC16F84-10/P
Order IC MCU FLASH 1KX14 EE 18DIP-PIC16F84-10/P online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC16F84-10/P-ND.
IC MCU 32K FLASH 2K RAM 64-LQFP - MC9S08GB32ACFUE
Order IC MCU 32K FLASH 2K RAM 64-LQFP-MC9S08GB32ACFUE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GB32ACFUE-ND.
IC MCU 32K FLASH 2K RAM 44-QFP - MC9S08GT32ACFBE
Order IC MCU 32K FLASH 2K RAM 44-QFP-MC9S08GT32ACFBE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT32ACFBE-ND.
IC MCU 60K FLASH 4K RAM 44-QFP - MC9S08GT60ACFBE
Order IC MCU 60K FLASH 4K RAM 44-QFP-MC9S08GT60ACFBE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT60ACFBE-ND.
IC MCU 16K FLASH 1K RAM 28-DIP - MC9S08RD16PE
Order IC MCU 16K FLASH 1K RAM 28-DIP-MC9S08RD16PE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08RD16PE-ND.
IC MCU 16K FLASH 2K RAM 44-QFP - MC9S08GT16ACFBE
Order IC MCU 16K FLASH 2K RAM 44-QFP-MC9S08GT16ACFBE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT16ACFBE-ND.
IC MCU 8K FLASH 1K RAM 32-QFN - MC9S08GT8ACFCE
Order IC MCU 8K FLASH 1K RAM 32-QFN-MC9S08GT8ACFCE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S08GT8ACFCE-ND.
MCU 512KB FLASH 96K RAM 128LQFP - STR912FAW44X6
Order MCU 512KB FLASH 96K RAM 128LQFP-STR912FAW44X6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6284-ND.