ENCODER PROG 16RES SW TTL RADIAL - AMT102-V - Switches

Digi-Key Part Number 102-1307-ND
Price Break
1
10
50
100
500
1000
Unit Price
18.45
17.556
16.016
14.168
12.936
11.6424
Extended Price
18.45
175.56
800.80
1416.80
6468.00
11642.40
Manufacturer Part NumberAMT102-V
Product DescriptionENCODER PROG 16RES SW TTL RADIAL
Quantity Available 1136
All prices are in GBP

ENCODER PROG 16RES SW TTL RADIAL - AMT102-V - Switches Details
Technical/Catalog InformationAMT102-V
VendorCUI Inc
CategorySwitches
Pulse per Revolution48 ~ 2048
DetentNo
Encoder TypeCapacitive
Termination StyleConnector
OutputTTL
FeaturesVersaPak - 16 selectable resolutions and 9 selectable shaft sizes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AMT102 V
AMT102V
102 1307 ND
1021307ND
102-1307

Purchase ENCODER PROG 16RES SW TTL RADIAL - AMT102-V - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ENCODER PROG 16RES SW TTL RADIAL - AMT102-V
Switches

ENCODER PROG 16RES SW TTL RADIAL - AMT102-V (102-1307-ND)

Related parts Switches:
ENCODER PROG 16RES SW TTL RADIAL - AMT102-V
 Order ENCODER PROG 16RES SW TTL RADIAL-AMT102-V online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1307-ND.
ENCODER PROG 16RES SW TTL AXIAL - AMT103-V
 Order ENCODER PROG 16RES SW TTL AXIAL-AMT103-V online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1308-ND.
CABLE PWR 18" PIGTAIL FOR TI KIT - CUI-1867
 Order CABLE PWR 18" PIGTAIL FOR TI KIT-CUI-1867 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CUI-1867-ND.
ADAPTER DB9P RJ45/MALE 8 CONTACT - AMK-0000
 Order ADAPTER DB9P RJ45/MALE 8 CONTACT-AMK-0000 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0000-ND.
ADAPTER DB9P RJ12/MALE 6 CONTACT - AMK-0002
 Order ADAPTER DB9P RJ12/MALE 6 CONTACT-AMK-0002 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0002-ND.
ADAPTER DB15S RJ45/FEM 8 CONTACT - AMK-0005
 Order ADAPTER DB15S RJ45/FEM 8 CONTACT-AMK-0005 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0005-ND.
ADAPTER DB15P RJ12/MALE 6CONTACT - AMK-0016
 Order ADAPTER DB15P RJ12/MALE 6CONTACT-AMK-0016 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0016-ND.
ADAPTER DB15S RJ12/FEM 6 CONTACT - AMK-0017
 Order ADAPTER DB15S RJ12/FEM 6 CONTACT-AMK-0017 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0017-ND.
ADAPTER DB25S RJ45/FEM 8 CONTACT - AMK-0224
 Order ADAPTER DB25S RJ45/FEM 8 CONTACT-AMK-0224 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 046-0011-ND.
TRANSF 5V 300MA REG W/P6 CONN - DPR050030-P6P
 Order TRANSF 5V 300MA REG W/P6 CONN-DPR050030-P6P online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T309-P6P-ND.
TRANS EURO 220 VAC/12VDC.8A P-5 - DPD120080E-P5P
 Order TRANS EURO 220 VAC/12VDC.8A P-5-DPD120080E-P5P online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T511-P5P-ND.
TRANS 5VDC 1.5A 5.5MM/2.1MM BRRL - DTR050150-P5P
 Order TRANS 5VDC 1.5A 5.5MM/2.1MM BRRL-DTR050150-P5P online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T311-P5P-ND.
WALL TRANS 12VAC 2A STRIP/TIN - DPA120200-S/T
 Order WALL TRANS 12VAC 2A STRIP/TIN-DPA120200-S/T online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T604-ND.
WALL TRANSFORMER 6VDC 500MA - DPD060050-P1P-SZ
 Order WALL TRANSFORMER 6VDC 500MA-DPD060050-P1P-SZ online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T307-P1P-ND.
WALL TRANSFORMER 12VDC 500MA P-5 - DPD120050-P5P
 Order WALL TRANSFORMER 12VDC 500MA P-5-DPD120050-P5P online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T506-P5P-ND.