IC SPARTAN-3 FPGA 1M 456-FBGA - XC3S1000-4FGG456C - Integrated Circuits (ICs)

Digi-Key Part Number 122-1333-ND
Price Break
1
25
100
Unit Price
34.16
29.7
25.8224
Extended Price
34.16
742.50
2582.24
Manufacturer Part NumberXC3S1000-4FGG456C
Product DescriptionIC SPARTAN-3 FPGA 1M 456-FBGA
Quantity Available 145
All prices are in GBP

IC SPARTAN-3 FPGA 1M 456-FBGA - XC3S1000-4FGG456C - Integrated Circuits (ICs) Details
Technical/Catalog InformationXC3S1000-4FGG456C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Number of Gates1000000
Number of I /O333
Number of Registers-
Number of Logic Blocks/Elements1920
Delay Time4.0nS
Names, Registered & Trademark NamesSpartan™-3
Package / Case456-FBGA
Voltage1.2V
Operating Temperature0°C ~ 85°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XC3S1000 4FGG456C
XC3S10004FGG456C
122 1333 ND
1221333ND
122-1333

Purchase IC SPARTAN-3 FPGA 1M 456-FBGA - XC3S1000-4FGG456C - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SPARTAN-3 FPGA 1M 456-FBGA - XC3S1000-4FGG456C
Integrated Circuits (ICs)

IC SPARTAN-3 FPGA 1M 456-FBGA - XC3S1000-4FGG456C (122-1333-ND)

Related partsIntegrated Circuits (ICs):
IC SPARTAN-3 FPGA 1M 456-FBGA - XC3S1000-4FGG456C
 Order IC SPARTAN-3 FPGA 1M 456-FBGA-XC3S1000-4FGG456C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1333-ND.
IC SPARTAN-3 FPGA 1M 676-FBGA - XC3S1000-4FGG676C
 Order IC SPARTAN-3 FPGA 1M 676-FBGA-XC3S1000-4FGG676C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1334-ND.
IC SPARTAN-3 FPGA 1.5M 456-FBGA - XC3S1500-4FGG456C
 Order IC SPARTAN-3 FPGA 1.5M 456-FBGA-XC3S1500-4FGG456C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1336-ND.
IC SPARTAN-3 FPGA 400K 456-FBGA - XC3S400-4FGG456C
 Order IC SPARTAN-3 FPGA 400K 456-FBGA-XC3S400-4FGG456C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1341-ND.
IC SPARTAN-3 FPGA 1M 256-FTBGA - XC3S1000-4FTG256C
 Order IC SPARTAN-3 FPGA 1M 256-FTBGA-XC3S1000-4FTG256C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1335-ND.
IC VIRTEX-II FPGA 1M 456-FBGA - XC2V1000-4FGG456C
 Order IC VIRTEX-II FPGA 1M 456-FBGA-XC2V1000-4FGG456C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1346-ND.
IC SPARTAN-II FPGA 200K 456-FBGA - XC2S200-5FGG456C
 Order IC SPARTAN-II FPGA 200K 456-FBGA-XC2S200-5FGG456C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1312-ND.
IC VIRTEX-II FPGA 1M 456-FBGA - XC2V1000-5FGG456C
 Order IC VIRTEX-II FPGA 1M 456-FBGA-XC2V1000-5FGG456C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1348-ND.
IC SPARTAN-II FPGA 50K 256-FBGA - XC2S50-5FGG256C
 Order IC SPARTAN-II FPGA 50K 256-FBGA-XC2S50-5FGG256C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1319-ND.
IC SPARTAN-3 FPGA 200K 256-FTBGA - XC3S200-4FTG256C
 Order IC SPARTAN-3 FPGA 200K 256-FTBGA-XC3S200-4FTG256C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1338-ND.
IC SPARTAN-3 FPGA 200K 144-TQFP - XC3S200-4TQG144C
 Order IC SPARTAN-3 FPGA 200K 144-TQFP-XC3S200-4TQG144C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1340-ND.
IC VIRTEX-II FPGA 1M 256-FBGA - XC2V1000-4FGG256C
 Order IC VIRTEX-II FPGA 1M 256-FBGA-XC2V1000-4FGG256C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1345-ND.
IC SPARTAN-3 FPGA 50K 100VTQFP - XC3S50-4VQG100C
 Order IC SPARTAN-3 FPGA 50K 100VTQFP-XC3S50-4VQG100C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1504-ND.
IC SPARTAN-3 FPGA 400K 208-PQFP - XC3S400-4PQG208C
 Order IC SPARTAN-3 FPGA 400K 208-PQFP-XC3S400-4PQG208C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1519-ND.
IC ACEX 1K FPGA 100K 256-FBGA - EP1K100FC256-3
 Order IC ACEX 1K FPGA 100K 256-FBGA-EP1K100FC256-3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1024-ND.