CRYSTAL TFT LIQUID DISPLAY - LQ0DDB0004 - Optoelectronics

Digi-Key Part Number LQ0DDB0004-ND
Price Break
40
Unit Price
33.71975
Extended Price
1348.79
Manufacturer Part NumberLQ0DDB0004
Product DescriptionCRYSTAL TFT LIQUID DISPLAY
Quantity Available 0
All prices are in GBP

CRYSTAL TFT LIQUID DISPLAY - LQ0DDB0004 - Optoelectronics Details
Technical/Catalog InformationLQ0DDB0004
VendorSharp Microelectronics
CategoryOptoelectronics
Display TypeLCD - Monochrome
Display ModeReflective
BacklightCFL - White
Dot Size-
Viewing Area-
Dot Pixels-
Dot Pitch-
Interface-
RoHS StatusRoHS Non-Compliant
Other Names LQ0DDB0004
LQ0DDB0004

Purchase CRYSTAL TFT LIQUID DISPLAY - LQ0DDB0004 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL TFT LIQUID DISPLAY - LQ0DDB0004
Optoelectronics

CRYSTAL TFT LIQUID DISPLAY - LQ0DDB0004 (LQ0DDB0004-ND)

Related parts Optoelectronics :
CRYSTAL TFT LIQUID DISPLAY - LQ0DDB0004
 Order CRYSTAL TFT LIQUID DISPLAY-LQ0DDB0004 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number LQ0DDB0004-ND.
LCD TFT 10.4" 640X480 VGA - LQ104V1DG51
 Order LCD TFT 10.4" 640X480 VGA-LQ104V1DG51 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2470-ND.
LCD TFT 10.4" 640X480 VGA - LQ10D368
 Order LCD TFT 10.4" 640X480 VGA-LQ10D368 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2471-ND.
LCD TFT 10.4" 800X600 SVGA - LQ104S1DG21
 Order LCD TFT 10.4" 800X600 SVGA-LQ104S1DG21 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2472-ND.
LCD TFT 12.1" 800X600 SVGA - LQ121S1DG41
 Order LCD TFT 12.1" 800X600 SVGA-LQ121S1DG41 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2473-ND.
LCD TFT 12.1" 800X600 SVGA - LQ121S1LG41
 Order LCD TFT 12.1" 800X600 SVGA-LQ121S1LG41 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2474-ND.
LCD TFT 15.0" 1024X768 XGA - LQ150X1LGN2A
 Order LCD TFT 15.0" 1024X768 XGA-LQ150X1LGN2A online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2476-ND.
LCD TFT 17" 1280X1024 SXGA - LQ170E1LG11
 Order LCD TFT 17" 1280X1024 SXGA-LQ170E1LG11 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2477-ND.
LCD TFT 2.2" 176X220 QVGA - LQ022B8UD04
 Order LCD TFT 2.2" 176X220 QVGA-LQ022B8UD04 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2478-ND.
LCD TFT 3.0" 320X320 QVGA - LQ030B7DD01
 Order LCD TFT 3.0" 320X320 QVGA-LQ030B7DD01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2479-ND.
LCD TFT 3.5" 240X320 QVGA - LQ035Q7DH01
 Order LCD TFT 3.5" 240X320 QVGA-LQ035Q7DH01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2480-ND.
LCD TFT 3.5" 240X320 QVGA - LQ035Q7DB03
 Order LCD TFT 3.5" 240X320 QVGA-LQ035Q7DB03 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2481-ND.
LCD TFT 3.6" 320X240 QVGA - LQ036Q1DA01
 Order LCD TFT 3.6" 320X240 QVGA-LQ036Q1DA01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2482-ND.
LCD TFT 3.8" 240X320 QVGA - LQ038Q7DB03
 Order LCD TFT 3.8" 240X320 QVGA-LQ038Q7DB03 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2483-ND.
LCD TFT 3.8" 320X240 QVGA - LQ038Q5DR01
 Order LCD TFT 3.8" 320X240 QVGA-LQ038Q5DR01 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2484-ND.