CAP 18PF 100V CERAMIC DISC C0G - D180J20C0GH63L6

Digi-Key Part Number 1329PH-ND
Price Break
10
100
500
1000
5000
10000
25000
Unit Price
0.037
0.0288
0.02094
0.0154
0.01478
0.01355
0.01294
Extended Price
0.37
2.88
10.47
15.40
73.90
135.50
323.50
Manufacturer Part NumberD180J20C0GH63L6
Product DescriptionCAP 18PF 100V CERAMIC DISC C0G
Quantity Available 0
All prices are in GBP

CAP 18PF 100V CERAMIC DISC C0G - D180J20C0GH63L6 Details
Technical/Catalog InformationD180J20C0GH63L6
VendorVishay/BC Components
CategoryCapacitors
Capacitance18pF
Voltage - Rated100V
Tolerance±5%
Package / CaseDisc - Radial
Temperature CoefficientC0G, NP0
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.25" (6.35mm)
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names D180J20C0GH63L6
D180J20C0GH63L6
1329PH ND
1329PHND
1329PH

Purchase CAP 18PF 100V CERAMIC DISC C0G - D180J20C0GH63L6
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 18PF 100V CERAMIC DISC C0G - D180J20C0GH63L6
CAP 18PF 100V CERAMIC DISC C0G - D180J20C0GH63L6

CAP 18PF 100V CERAMIC DISC C0G - D180J20C0GH63L6 (1329PH-ND)

Related parts :
CAP 18PF 100V CERAMIC DISC C0G - D180J20C0GH63L6
 Order CAP 18PF 100V CERAMIC DISC C0G-D180J20C0GH63L6 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1329PH-ND.
CAP 22PF 100V CERAMIC DISC C0G - D220J20C0GH63L6
 Order CAP 22PF 100V CERAMIC DISC C0G-D220J20C0GH63L6 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1330PH-ND.
CAP 10PF 500V CERAMIC DISC C0G - D100J20C0GL63L6
 Order CAP 10PF 500V CERAMIC DISC C0G-D100J20C0GL63L6 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1355PH-ND.
CAP .01UF 100V CERAMIC DISC Y5V - D103Z31Y5VH63L6
 Order CAP .01UF 100V CERAMIC DISC Y5V-D103Z31Y5VH63L6 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1400PH-ND.
CAP 150PF 500V CERAMIC DISC Y5P - D151K20Y5PL63L6R
 Order CAP 150PF 500V CERAMIC DISC Y5P-D151K20Y5PL63L6R online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1452PH-ND.
CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TL2
 Order CAP .10UF 50V CERAMIC X7R 10%-K104K15X7RF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1084CT-ND.
CAP .10UF 50V CERAMIC X7R 10% - K104K15X7RF5TH5
 Order CAP .10UF 50V CERAMIC X7R 10%-K104K15X7RF5TH5 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1101CT-ND.
CAP .10UF 50V CERAMIC Z5U 20% - K104M15Z5UF5TL2
 Order CAP .10UF 50V CERAMIC Z5U 20%-K104M15Z5UF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1127CT-ND.
CAP .10UF 50V CERAMIC +80/-20% - K104Z15Y5VF5TL2
 Order CAP .10UF 50V CERAMIC +80/-20%-K104Z15Y5VF5TL2 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1160CT-ND.
CAP 1.0UF 16V CERAMIC X7R 1206 - VJ1206Y105KXJTW1BC
 Order CAP 1.0UF 16V CERAMIC X7R 1206-VJ1206Y105KXJTW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1328CT-ND.
CAP 1000PF 1KV CERAMIC X7R 1812 - VJ1812Y102KXGTW1BC
 Order CAP 1000PF 1KV CERAMIC X7R 1812-VJ1812Y102KXGTW1BC online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1329CT-ND.
CAP 100V 220PF AXIAL CERAMIC X7R - A221K15X7RH5TAA
 Order CAP 100V 220PF AXIAL CERAMIC X7R-A221K15X7RH5TAA online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 1110PHTR-ND.
CAP 100V .001UF AXIAL CERAM X7R - A102K15X7RH5TAA
 Order CAP 100V .001UF AXIAL CERAM X7R-A102K15X7RH5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1116PHCT-ND.
CAP 50V 220PF AXIAL CERAMIC C0G - A221J15C0GF5TAA
 Order CAP 50V 220PF AXIAL CERAMIC C0G-A221J15C0GF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1004PHCT-ND.
CAP 50V 100PF AXIAL CERAMIC C0G - A101J15C0GF5TAA
 Order CAP 50V 100PF AXIAL CERAMIC C0G-A101J15C0GF5TAA online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number 1001PHCT-ND.