RESISTOR HEAT SINK 50 OHM 600W - TAP600K50RE - Resistors

Digi-Key Part Number TAP600K50RE-ND
Price Break
1
10
25
50
Unit Price
88.19
68.632
62.9124
54.4606
Extended Price
88.19
686.32
1572.81
2723.03
Manufacturer Part NumberTAP600K50RE
Product DescriptionRESISTOR HEAT SINK 50 OHM 600W
Quantity Available 101
All prices are in GBP

RESISTOR HEAT SINK 50 OHM 600W - TAP600K50RE - Resistors Details
Technical/Catalog InformationTAP600K50RE
VendorOhmite
CategoryResistors
Resistance In Ohms50.0
Power (Watts)600W
Tolerance±10%
Lead StyleTerminal Screw Type
CaseBolt On
PackagingBulk
CompositionThick Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAP600K50RE
TAP600K50RE

Purchase RESISTOR HEAT SINK 50 OHM 600W - TAP600K50RE - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR HEAT SINK 50 OHM 600W - TAP600K50RE
Resistors

RESISTOR HEAT SINK 50 OHM 600W - TAP600K50RE

Bestellen Sie RESISTOR HEAT SINK 50 OHM 600W - TAP600K50RE online bei Digi-Key DE
Bestellen Sie RESISTOR HEAT SINK 50 OHM 600W - TAP600K50RE online bei Digi-Key AT
Orden RESISTOR HEAT SINK 50 OHM 600W - TAP600K50RE en línea desde Digi-Key ES
Order RESISTOR HEAT SINK 50 OHM 600W - TAP600K50RE online from Digi-Key IE

RESISTOR HEAT SINK 50 OHM 600W - TAP600K50RE (TAP600K50RE-ND)

Related parts Resistors:
RESISTOR HEAT SINK 50 OHM 600W - TAP600K50RE
 Order RESISTOR HEAT SINK 50 OHM 600W-TAP600K50RE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TAP600K50RE-ND.
RESISTOR HEAT SINK 50 OHM 1000W - TA1K0PH50R0KE
 Order RESISTOR HEAT SINK 50 OHM 1000W-TA1K0PH50R0KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH50R0KE-ND.
RESISTOR HEAT SINK 500 OHM 600W - HPK600K500R
 Order RESISTOR HEAT SINK 500 OHM 600W-HPK600K500R online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number HPK600K500R-ND.
RESISTOR HEAT SINK 10 OHM 1000W - TA1K0PH10R0KE
 Order RESISTOR HEAT SINK 10 OHM 1000W-TA1K0PH10R0KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH10R0KE-ND.
RESISTOR HEAT SINK 15 OHM 1000W - TA1K0PH15R0KE
 Order RESISTOR HEAT SINK 15 OHM 1000W-TA1K0PH15R0KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA1K0PH15R0KE-ND.
HEAT SINK TO-220 .500" COMPACT - 577202B00000G
 Order HEAT SINK TO-220 .500" COMPACT-577202B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS107-ND.
HEAT SINK VERT PLUG-IN TO-220 - 576802B04000
 Order HEAT SINK VERT PLUG-IN TO-220-576802B04000 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS122-ND.
HEAT SINK HORIZ PLUG-IN TO-220 - 576802B03100
 Order HEAT SINK HORIZ PLUG-IN TO-220-576802B03100 online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS150-ND.
HEAT SINK WITH THERMAL TAPE - 642-35ABT3
 Order HEAT SINK WITH THERMAL TAPE-642-35ABT3 online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 642-35ABT3-ND.
HEAT SINK PWR NO MNT HOLES BLK - 623K
 Order HEAT SINK PWR NO MNT HOLES BLK-623K online from Digi-Key. Manufactured by Wakefield. Digi-Key part number 623KW-ND.