RES THICK FILM 100M OHM 1.5W 5% - SM102031006JE - Resistors

Digi-Key Part Number SM102JE-100M-ND
Price Break
1
10
50
100
200
Unit Price
2.4
2.119
1.7332
1.0913
0.80245
Extended Price
2.40
21.19
86.66
109.13
160.49
Manufacturer Part NumberSM102031006JE
Product DescriptionRES THICK FILM 100M OHM 1.5W 5%
Quantity Available 1289
All prices are in GBP

RES THICK FILM 100M OHM 1.5W 5% - SM102031006JE - Resistors Details
Technical/Catalog InformationSM102031006JE
VendorOhmite
CategoryResistors
Resistance In Ohms100M
Power (Watts)1.5W
Tolerance±5%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionThick Film
Voltage - Working5000V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SM102031006JE
SM102031006JE
SM102JE 100M ND
SM102JE100MND
SM102JE-100M

Purchase RES THICK FILM 100M OHM 1.5W 5% - SM102031006JE - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES THICK FILM 100M OHM 1.5W 5% - SM102031006JE
Resistors

RES THICK FILM 100M OHM 1.5W 5% - SM102031006JE (SM102JE-100M-ND)

Related parts Resistors:
RES THICK FILM 100M OHM 2.5W 5% - MOX-1-12-1006J
 Order RES THICK FILM 100M OHM 2.5W 5%-MOX-1-12-1006J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1J-100M-ND.
RES THICK FILM 100M OHM 2.5W 5% - MOX-1-121006JE
 Order RES THICK FILM 100M OHM 2.5W 5%-MOX-1-121006JE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX-1-121006JE-ND.
RES THICK FILM 100M OHM 1.5W 5% - SM102031006JE
 Order RES THICK FILM 100M OHM 1.5W 5%-SM102031006JE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102JE-100M-ND.
RES THICK FILM 100M OHM 2W .5% - MOX-1-131006D
 Order RES THICK FILM 100M OHM 2W .5%-MOX-1-131006D online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX-1-131006D-ND.
RES THICK FILM 100M OHM .25W 1% - MOX-200001006F
 Order RES THICK FILM 100M OHM .25W 1%-MOX-200001006F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX200F-100M-ND.
RES THICK FILM 100M OHM .25W 5% - MOX-200001006J
 Order RES THICK FILM 100M OHM .25W 5%-MOX-200001006J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX200J-100M-ND.
RES THICK FILM 100M OHM .50W 1% - MOX-300001006F
 Order RES THICK FILM 100M OHM .50W 1%-MOX-300001006F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX300F-100M-ND.
RES THICK FILM 100M OHM .50W 5% - MOX-300001006J
 Order RES THICK FILM 100M OHM .50W 5%-MOX-300001006J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX300J-100M-ND.
RES THICK FILM 100M OHM .75W 1% - MOX-400231006F
 Order RES THICK FILM 100M OHM .75W 1%-MOX-400231006F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX400F-100M-ND.
RES THICK FILM 100M OHM .75W 5% - MOX-400231006J
 Order RES THICK FILM 100M OHM .75W 5%-MOX-400231006J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX400J-100M-ND.
RES THICK FILM 100M OHM 1.0W 5% - MOX-750231006J
 Order RES THICK FILM 100M OHM 1.0W 5%-MOX-750231006J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX750J-100M-ND.
RES THICK FILM 100M OHM 1.5W 1% - MOX1125231006F
 Order RES THICK FILM 100M OHM 1.5W 1%-MOX1125231006F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1125F-100M-ND.
RES THICK FILM 100M OHM 1.5W 5% - MOX1125231006J
 Order RES THICK FILM 100M OHM 1.5W 5%-MOX1125231006J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number MOX1125J-100M-ND.
RES THICK FILM 100M OHM 1.0W 1% - SM102031006F
 Order RES THICK FILM 100M OHM 1.0W 1%-SM102031006F online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-100M-ND.
RES THICK FILM 100M OHM 1.0W 5% - SM102031006J
 Order RES THICK FILM 100M OHM 1.0W 5%-SM102031006J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102J-100M-ND.