RES CERAMIC COMP 1K OHM 2W - OY102KE - Resistors

Digi-Key Part Number OY102KE-ND
Price Break
1
100
1000
2500
Unit Price
0.7
0.5599
0.45877
0.38456
Extended Price
0.70
55.99
458.77
961.40
Manufacturer Part NumberOY102KE
Product DescriptionRES CERAMIC COMP 1K OHM 2W
Quantity Available 3734
All prices are in GBP

RES CERAMIC COMP 1K OHM 2W - OY102KE - Resistors Details
Technical/Catalog InformationOY102KE
VendorOhmite
CategoryResistors
Resistance In Ohms1.00K
Power (Watts)2W
Tolerance±10%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCeramic
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OY102KE
OY102KE

Purchase RES CERAMIC COMP 1K OHM 2W - OY102KE - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES CERAMIC COMP 1K OHM 2W - OY102KE
Resistors

RES CERAMIC COMP 1K OHM 2W - OY102KE (OY102KE-ND)

Related parts Resistors:
RES CERAMIC COMP 1K OHM 2W - OY102K
 Order RES CERAMIC COMP 1K OHM 2W-OY102K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY102K-ND.
RES CERAMIC COMP 1K OHM 2W - OY102KE
 Order RES CERAMIC COMP 1K OHM 2W-OY102KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY102KE-ND.
RES CERAMIC COMP 1K OHM 1W - OX102K
 Order RES CERAMIC COMP 1K OHM 1W-OX102K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX102K-ND.
RES CERAMIC COMP 10K OHM 2W - OY103K
 Order RES CERAMIC COMP 10K OHM 2W-OY103K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY103K-ND.
RES CERAMIC COMP 100K OHM 2W - OY104K
 Order RES CERAMIC COMP 100K OHM 2W-OY104K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY104K-ND.
RES CERAMIC COMP 120 OHM 2W - OY121K
 Order RES CERAMIC COMP 120 OHM 2W-OY121K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY121K-ND.
RES CERAMIC COMP 1.2K OHM 2W - OY122K
 Order RES CERAMIC COMP 1.2K OHM 2W-OY122K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY122K-ND.
RES CERAMIC COMP 12K OHM 2W - OY123K
 Order RES CERAMIC COMP 12K OHM 2W-OY123K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY123K-ND.
RES CERAMIC COMP 150 OHM 2W - OY151K
 Order RES CERAMIC COMP 150 OHM 2W-OY151K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY151K-ND.
RES CERAMIC COMP 1.5K OHM 2W - OY152K
 Order RES CERAMIC COMP 1.5K OHM 2W-OY152K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY152K-ND.
RES CERAMIC COMP 15K OHM 2W - OY153K
 Order RES CERAMIC COMP 15K OHM 2W-OY153K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY153K-ND.
RES CERAMIC COMP 180 OHM 2W - OY181K
 Order RES CERAMIC COMP 180 OHM 2W-OY181K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY181K-ND.
RES CERAMIC COMP 1.8K OHM 2W - OY182K
 Order RES CERAMIC COMP 1.8K OHM 2W-OY182K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY182K-ND.
RES CERAMIC COMP 18K OHM 2W - OY183K
 Order RES CERAMIC COMP 18K OHM 2W-OY183K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY183K-ND.
RES CERAMIC COMP 220 OHM 2W - OY221K
 Order RES CERAMIC COMP 220 OHM 2W-OY221K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY221K-ND.