RESISTOR 1.0K OHM .5W CARB COMP - OF102JE - Resistors

Digi-Key Part Number OF102JE-ND
Price Break
1
100
500
1000
5000
Unit Price
0.32
0.2673
0.24354
0.21383
0.19246
Extended Price
0.32
26.73
121.77
213.83
962.30
Manufacturer Part NumberOF102JE
Product DescriptionRESISTOR 1.0K OHM .5W CARB COMP
Quantity Available 5613
All prices are in GBP

RESISTOR 1.0K OHM .5W CARB COMP - OF102JE - Resistors Details
Technical/Catalog InformationOF102JE
VendorOhmite
CategoryResistors
Resistance In Ohms1.00K
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OF102JE
OF102JE

Purchase RESISTOR 1.0K OHM .5W CARB COMP - OF102JE - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 1.0K OHM .5W CARB COMP - OF102JE
Resistors

RESISTOR 1.0K OHM .5W CARB COMP - OF102JE (OF102JE-ND)

Related parts Resistors:
RESISTOR 1.0K OHM .5W CARB COMP - OF102J
 Order RESISTOR 1.0K OHM .5W CARB COMP-OF102J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102J-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102JE
 Order RESISTOR 1.0K OHM .5W CARB COMP-OF102JE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102JE-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100J
 Order RESISTOR 10 OHM .5W CARB COMP-OF100J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100J-ND.
RESISTOR 2.2 OHM .5W CARB COMP - OF22GJ
 Order RESISTOR 2.2 OHM .5W CARB COMP-OF22GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF22GJ-ND.
RESISTOR 2.4 OHM .5W CARB COMP - OF24GJ
 Order RESISTOR 2.4 OHM .5W CARB COMP-OF24GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF24GJ-ND.
RESISTOR 2.7 OHM .5W CARB COMP - OF27GJ
 Order RESISTOR 2.7 OHM .5W CARB COMP-OF27GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF27GJ-ND.
RESISTOR 3.0 OHM .5W CARB COMP - OF30GJ
 Order RESISTOR 3.0 OHM .5W CARB COMP-OF30GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF30GJ-ND.
RESISTOR 3.3 OHM .5W CARB COMP - OF33GJ
 Order RESISTOR 3.3 OHM .5W CARB COMP-OF33GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF33GJ-ND.
RESISTOR 3.6 OHM .5W CARB COMP - OF36GJ
 Order RESISTOR 3.6 OHM .5W CARB COMP-OF36GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF36GJ-ND.
RESISTOR 3.9 OHM .5W CARB COMP - OF39GJ
 Order RESISTOR 3.9 OHM .5W CARB COMP-OF39GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF39GJ-ND.
RESISTOR 4.3 OHM .5W CARB COMP - OF43GJ
 Order RESISTOR 4.3 OHM .5W CARB COMP-OF43GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF43GJ-ND.
RESISTOR 4.7 OHM .5W CARB COMP - OF47GJ
 Order RESISTOR 4.7 OHM .5W CARB COMP-OF47GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF47GJ-ND.
RESISTOR 5.1 OHM .5W CARB COMP - OF51GJ
 Order RESISTOR 5.1 OHM .5W CARB COMP-OF51GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF51GJ-ND.
RESISTOR 5.6 OHM .5W CARB COMP - OF56GJ
 Order RESISTOR 5.6 OHM .5W CARB COMP-OF56GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF56GJ-ND.
RESISTOR 6.2 OHM .5W CARB COMP - OF62GJ
 Order RESISTOR 6.2 OHM .5W CARB COMP-OF62GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF62GJ-ND.