RESISTOR POWER ADJ 500 OHM 25W - D25K500E

Digi-Key Part Number D25K500E-ND
Price Break
1
25
100
250
Unit Price
6.06
5.148
4.2438
3.6366
Extended Price
6.06
128.70
424.38
909.15
Manufacturer Part NumberD25K500E
Product DescriptionRESISTOR POWER ADJ 500 OHM 25W
Quantity Available 126
All prices are in GBP

RESISTOR POWER ADJ 500 OHM 25W - D25K500E Details
Technical/Catalog InformationD25K500E
VendorOhmite
CategoryPotentiometers, Variable Resistors
Resistance In Ohms500
Power (Watts)25W
Number of Turns-
Package / CaseTube with Bolt/Solder Leads
PackagingBulk
Adjustment TypeSlide
Tolerance±10%
Series210
Mounting TypeChassis Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D25K500E
D25K500E

Purchase RESISTOR POWER ADJ 500 OHM 25W - D25K500E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR POWER ADJ 500 OHM 25W - D25K500E
RESISTOR POWER ADJ 500 OHM 25W - D25K500E

RESISTOR POWER ADJ 500 OHM 25W - D25K500E (D25K500E-ND)

Related parts :
RESISTOR POWER ADJ 500 OHM 25W - D25K500E
 Order RESISTOR POWER ADJ 500 OHM 25W-D25K500E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D25K500E-ND.
RESISTOR POWER ADJ 500 OHM 25W - D25K500
 Order RESISTOR POWER ADJ 500 OHM 25W-D25K500 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D25K500-ND.
RESISTOR POWER ADJ 500 OHM 25W - ARV0025H3500
 Order RESISTOR POWER ADJ 500 OHM 25W-ARV0025H3500 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR25500-ND.
RESISTOR POWER ADJ 500 OHM 25W - AVT25-500
 Order RESISTOR POWER ADJ 500 OHM 25W-AVT25-500 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number AVT25-500-ND.
RESISTOR POWER ADJ 1.0 OHM 25W - D25K1R0
 Order RESISTOR POWER ADJ 1.0 OHM 25W-D25K1R0 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D25K1R0-ND.
RESISTOR POWER ADJ 10 OHM 25W - D25K10R
 Order RESISTOR POWER ADJ 10 OHM 25W-D25K10R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D25K10R-ND.
RESISTOR POWER ADJ 100 OHM 25W - D25K100
 Order RESISTOR POWER ADJ 100 OHM 25W-D25K100 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D25K100-ND.
RESISTOR POWER ADJ 25 OHM 25W - D25K25R
 Order RESISTOR POWER ADJ 25 OHM 25W-D25K25R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D25K25R-ND.
RESISTOR POWER ADJ 250 OHM 25W - D25K250
 Order RESISTOR POWER ADJ 250 OHM 25W-D25K250 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D25K250-ND.
RESISTOR POWER ADJ 3.0 OHM 25W - D25K3R0
 Order RESISTOR POWER ADJ 3.0 OHM 25W-D25K3R0 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D25K3R0-ND.
RESISTOR POWER ADJ 5.0 OHM 25W - D25K5R0
 Order RESISTOR POWER ADJ 5.0 OHM 25W-D25K5R0 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D25K5R0-ND.
RESISTOR POWER ADJ 50 OHM 25W - D25K50R
 Order RESISTOR POWER ADJ 50 OHM 25W-D25K50R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D25K50R-ND.
RESISTOR POWER ADJ 500 OHM 50W - D50K500
 Order RESISTOR POWER ADJ 500 OHM 50W-D50K500 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K500-ND.
RESISTOR POWER ADJ 500 OHM 225W - D225K500
 Order RESISTOR POWER ADJ 500 OHM 225W-D225K500 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K500-ND.
RESISTOR POWER ADJ 500 OHM 225W - D225K500E
 Order RESISTOR POWER ADJ 500 OHM 225W-D225K500E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K500E-ND.