RESISTOR POWER ADJ 2.0 OHM 225W - D225K2R0E - Potentiometers, Variable Resistors

Digi-Key Part Number D225K2R0E-ND
Price Break
1
25
50
Unit Price
22.81
20.5396
18.2534
Extended Price
22.81
513.49
912.67
Manufacturer Part NumberD225K2R0E
Product DescriptionRESISTOR POWER ADJ 2.0 OHM 225W
Quantity Available 20
All prices are in GBP

RESISTOR POWER ADJ 2.0 OHM 225W - D225K2R0E - Potentiometers, Variable Resistors Details
Technical/Catalog InformationD225K2R0E
VendorOhmite
CategoryPotentiometers, Variable Resistors
Resistance In Ohms2.0
Power (Watts)225W
Number of Turns-
Package / CaseTube with Bolt/Solder Leads
PackagingBulk
Adjustment TypeSlide
Tolerance±10%
Series210
Mounting TypeChassis Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names D225K2R0E
D225K2R0E

Purchase RESISTOR POWER ADJ 2.0 OHM 225W - D225K2R0E - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR POWER ADJ 2.0 OHM 225W - D225K2R0E
Potentiometers, Variable Resistors

RESISTOR POWER ADJ 2.0 OHM 225W - D225K2R0E (D225K2R0E-ND)

Related parts Potentiometers, Variable Resistors:
RESISTOR POWER ADJ 2.0 OHM 225W - D225K2R0E
 Order RESISTOR POWER ADJ 2.0 OHM 225W-D225K2R0E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K2R0E-ND.
RESISTOR POWER ADJ 2.0 OHM 225W - D225K2R0
 Order RESISTOR POWER ADJ 2.0 OHM 225W-D225K2R0 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K2R0-ND.
RESISTOR POWER ADJ 2.0 OHM 225W - ARV0200H1200
 Order RESISTOR POWER ADJ 2.0 OHM 225W-ARV0200H1200 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR2002.0-ND.
RESISTOR POWER ADJ 2.0 OHM 225W - AVT200-2.0
 Order RESISTOR POWER ADJ 2.0 OHM 225W-AVT200-2.0 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number AVT200-2.0-ND.
RESISTOR POWER ADJ 2.0 OHM 50W - D50K2R0
 Order RESISTOR POWER ADJ 2.0 OHM 50W-D50K2R0 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K2R0-ND.
RESISTOR POWER ADJ 2.0 OHM 100W - D100K2R0
 Order RESISTOR POWER ADJ 2.0 OHM 100W-D100K2R0 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D100K2R0-ND.
RESISTOR POWER ADJ 1.0 OHM 225W - D225K1R0
 Order RESISTOR POWER ADJ 1.0 OHM 225W-D225K1R0 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K1R0-ND.
RESISTOR POWER ADJ 1.0K OHM 225W - D225K1K0
 Order RESISTOR POWER ADJ 1.0K OHM 225W-D225K1K0 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K1K0-ND.
RESISTOR POWER ADJ 10 OHM 225W - D225K10R
 Order RESISTOR POWER ADJ 10 OHM 225W-D225K10R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K10R-ND.
RESISTOR POWER ADJ 100 OHM 225W - D225K100
 Order RESISTOR POWER ADJ 100 OHM 225W-D225K100 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K100-ND.
RESISTOR POWER ADJ 150 OHM 225W - D225K150
 Order RESISTOR POWER ADJ 150 OHM 225W-D225K150 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K150-ND.
RESISTOR POWER ADJ 200 OHM 225W - D225K200
 Order RESISTOR POWER ADJ 200 OHM 225W-D225K200 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K200-ND.
RESISTOR POWER ADJ 25 OHM 225W - D225K25R
 Order RESISTOR POWER ADJ 25 OHM 225W-D225K25R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K25R-ND.
RESISTOR POWER ADJ 250 OHM 225W - D225K250
 Order RESISTOR POWER ADJ 250 OHM 225W-D225K250 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K250-ND.
RESISTOR POWER ADJ 3.0 OHM 225W - D225K3R0
 Order RESISTOR POWER ADJ 3.0 OHM 225W-D225K3R0 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D225K3R0-ND.