RES PRECISION .050 OHM 3W 1% - CS3FR050E - Resistors

Digi-Key Part Number CS3FR050E-ND
Price Break
1
10
50
100
500
Unit Price
8.11
7.207
6.3064
5.0728
4.80478
Extended Price
8.11
72.07
315.32
507.28
2402.39
Manufacturer Part NumberCS3FR050E
Product DescriptionRES PRECISION .050 OHM 3W 1%
Quantity Available 113
All prices are in GBP

RES PRECISION .050 OHM 3W 1% - CS3FR050E - Resistors Details
Technical/Catalog InformationCS3FR050E
VendorOhmite
CategoryResistors
Resistance In Ohms0.05
Power (Watts)3W
Tolerance±1%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionCurrent Sense
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CS3FR050E
CS3FR050E

Purchase RES PRECISION .050 OHM 3W 1% - CS3FR050E - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES PRECISION .050 OHM 3W 1% - CS3FR050E
Resistors

RES PRECISION .050 OHM 3W 1% - CS3FR050E (CS3FR050E-ND)

Related parts Resistors:
RES PRECISION .050 OHM 3W 1% - CS3FR050E
 Order RES PRECISION .050 OHM 3W 1%-CS3FR050E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number CS3FR050E-ND.
RES PRECISION .050 OHM 3W 1% - CS3FR050
 Order RES PRECISION .050 OHM 3W 1%-CS3FR050 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number CS3FR050-ND.
RES PRECISION .005 OHM 3W 1% - CS3FR005
 Order RES PRECISION .005 OHM 3W 1%-CS3FR005 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number CS3FR005-ND.
RES PRECISION .010 OHM 3W 1% - CS3FR010
 Order RES PRECISION .010 OHM 3W 1%-CS3FR010 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number CS3FR010-ND.
RES PRECISION .015 OHM 3W 1% - CS3FR015
 Order RES PRECISION .015 OHM 3W 1%-CS3FR015 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number CS3FR015-ND.
RES PRECISION .020 OHM 3W 1% - CS3FR020
 Order RES PRECISION .020 OHM 3W 1%-CS3FR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number CS3FR020-ND.
RES PRECISION .030 OHM 3W 1% - CS3FR030
 Order RES PRECISION .030 OHM 3W 1%-CS3FR030 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number CS3FR030-ND.
RES PRECISION .036 OHM 3W 1% - CS3FR036
 Order RES PRECISION .036 OHM 3W 1%-CS3FR036 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number CS3FR036-ND.
RES PRECISION .015 OHM 3W 1% - CS3FR015E
 Order RES PRECISION .015 OHM 3W 1%-CS3FR015E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number CS3FR015E-ND.
RES PRECISION .025 OHM 3W 1% - CS3FR025E
 Order RES PRECISION .025 OHM 3W 1%-CS3FR025E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number CS3FR025E-ND.
RES PRECISION .036 OHM 3W 1% - CS3FR036E
 Order RES PRECISION .036 OHM 3W 1%-CS3FR036E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number CS3FR036E-ND.
RES PRECISION .001 OHM 3W 1% - CS3FR001E
 Order RES PRECISION .001 OHM 3W 1%-CS3FR001E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number CS3FR001E-ND.
RES PRECISION .002 OHM 3W 1% - CS3FR002E
 Order RES PRECISION .002 OHM 3W 1%-CS3FR002E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number CS3FR002E-ND.
RES PRECISION .003 OHM 3W 1% - CS3FR003E
 Order RES PRECISION .003 OHM 3W 1%-CS3FR003E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number CS3FR003E-ND.
RES PRECISION .005 OHM 3W 1% - CS3FR005E
 Order RES PRECISION .005 OHM 3W 1%-CS3FR005E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number CS3FR005E-ND.