RESISTOR POWER 7.5K OHM 12W 5% - B12J7K5E

Digi-Key Part Number B12J7K5E-ND
Price Break
1
25
100
250
Unit Price
2.24
2.018
1.7966
1.57628
Extended Price
2.24
50.45
179.66
394.07
Manufacturer Part NumberB12J7K5E
Product DescriptionRESISTOR POWER 7.5K OHM 12W 5%
Quantity Available 256
All prices are in GBP

RESISTOR POWER 7.5K OHM 12W 5% - B12J7K5E Details
Technical/Catalog InformationB12J7K5E
VendorOhmite
CategoryResistors
Resistance In Ohms7.50K
Power (Watts)12W
Tolerance±5%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B12J7K5E
B12J7K5E

Purchase RESISTOR POWER 7.5K OHM 12W 5% - B12J7K5E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR POWER 7.5K OHM 12W 5% - B12J7K5E
RESISTOR POWER 7.5K OHM 12W 5% - B12J7K5E

RESISTOR POWER 7.5K OHM 12W 5% - B12J7K5E (B12J7K5E-ND)

Related parts :
RESISTOR POWER 7.5K OHM 12W 5% - B12J7K5E
 Order RESISTOR POWER 7.5K OHM 12W 5%-B12J7K5E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J7K5E-ND.
RESISTOR POWER 7.5K OHM 12W 5% - B12J7K5
 Order RESISTOR POWER 7.5K OHM 12W 5%-B12J7K5 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J7K5-ND.
RESISTOR POWER 100 OHM 12W 5% - B12J100
 Order RESISTOR POWER 100 OHM 12W 5%-B12J100 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J100-ND.
RESISTOR POWER 10.0K OHM 12W 5% - B12J10K
 Order RESISTOR POWER 10.0K OHM 12W 5%-B12J10K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J10K-ND.
RESISTOR POWER 10 OHM 12W 5% - B12J10R
 Order RESISTOR POWER 10 OHM 12W 5%-B12J10R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J10R-ND.
RESISTOR POWER 125 OHM 12W 5% - B12J125
 Order RESISTOR POWER 125 OHM 12W 5%-B12J125 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J125-ND.
RESISTOR POWER 12.0K OHM 12W 5% - B12J12K
 Order RESISTOR POWER 12.0K OHM 12W 5%-B12J12K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J12K-ND.
RESISTOR POWER 150 OHM 12W 5% - B12J150
 Order RESISTOR POWER 150 OHM 12W 5%-B12J150 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J150-ND.
RESISTOR POWER 15.0K OHM 12W 5% - B12J15K
 Order RESISTOR POWER 15.0K OHM 12W 5%-B12J15K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J15K-ND.
RESISTOR POWER 15 OHM 12W 5% - B12J15R
 Order RESISTOR POWER 15 OHM 12W 5%-B12J15R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J15R-ND.
RESISTOR POWER 1.0K OHM 12W 5% - B12J1K0
 Order RESISTOR POWER 1.0K OHM 12W 5%-B12J1K0 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J1K0-ND.
RESISTOR POWER 1.2K OHM 12W 5% - B12J1K2
 Order RESISTOR POWER 1.2K OHM 12W 5%-B12J1K2 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J1K2-ND.
RESISTOR POWER 1.25K OHM 12W 5% - B12J1K25
 Order RESISTOR POWER 1.25K OHM 12W 5%-B12J1K25 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J1K25-ND.
RESISTOR POWER 1.5K OHM 12W 5% - B12J1K5
 Order RESISTOR POWER 1.5K OHM 12W 5%-B12J1K5 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J1K5-ND.
RESISTOR POWER 200 OHM 12W 5% - B12J200
 Order RESISTOR POWER 200 OHM 12W 5%-B12J200 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J200-ND.