RES ALUM HOUSED WW 100K OHM 50W - 850F100KE - Resistors

Digi-Key Part Number 850F100KE-ND
Price Break
1
10
50
100
250
Unit Price
7.53
6.779
6.0256
5.6528
4.51924
Extended Price
7.53
67.79
301.28
565.28
1129.81
Manufacturer Part Number850F100KE
Product DescriptionRES ALUM HOUSED WW 100K OHM 50W
Quantity Available 150
All prices are in GBP

RES ALUM HOUSED WW 100K OHM 50W - 850F100KE - Resistors Details
Technical/Catalog Information850F100KE
VendorOhmite
CategoryResistors
Resistance In Ohms100K
Power (Watts)50W
Tolerance±1%
Lead StyleLug Terminals (Chassis Mount)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 850F100KE
850F100KE

Purchase RES ALUM HOUSED WW 100K OHM 50W - 850F100KE - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES ALUM HOUSED WW 100K OHM 50W - 850F100KE
Resistors

RES ALUM HOUSED WW 100K OHM 50W - 850F100KE (850F100KE-ND)

Related parts Resistors:
RES ALUM HOUSED WW 100K OHM 50W - 850F100KE
 Order RES ALUM HOUSED WW 100K OHM 50W-850F100KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F100KE-ND.
RES ALUM HOUSED WW 100K OHM 50W - 850F100K
 Order RES ALUM HOUSED WW 100K OHM 50W-850F100K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F100K-ND.
RES ALUM HOUSED WW .10 OHM 50W - 850FR10
 Order RES ALUM HOUSED WW .10 OHM 50W-850FR10 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850FR10-ND.
RES ALUM HOUSED WW 1.0 OHM 50W - 850F1R0
 Order RES ALUM HOUSED WW 1.0 OHM 50W-850F1R0 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F1R0-ND.
RES ALUM HOUSED WW 2.0 OHM 50W - 850F2R0
 Order RES ALUM HOUSED WW 2.0 OHM 50W-850F2R0 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F2R0-ND.
RES ALUM HOUSED WW 5.0 OHM 50W - 850F5R0
 Order RES ALUM HOUSED WW 5.0 OHM 50W-850F5R0 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F5R0-ND.
RES ALUM HOUSED WW 10 OHM 50W - 850F10R
 Order RES ALUM HOUSED WW 10 OHM 50W-850F10R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F10R-ND.
RES ALUM HOUSED WW 15 OHM 50W - 850F15R
 Order RES ALUM HOUSED WW 15 OHM 50W-850F15R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F15R-ND.
RES ALUM HOUSED WW 25 OHM 50W - 850F25R
 Order RES ALUM HOUSED WW 25 OHM 50W-850F25R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F25R-ND.
RES ALUM HOUSED WW 40 OHM 50W - 850F40R
 Order RES ALUM HOUSED WW 40 OHM 50W-850F40R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F40R-ND.
RES ALUM HOUSED WW 50 OHM 50W - 850F50R
 Order RES ALUM HOUSED WW 50 OHM 50W-850F50R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F50R-ND.
RES ALUM HOUSED WW 75 OHM 50W - 850F75R
 Order RES ALUM HOUSED WW 75 OHM 50W-850F75R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F75R-ND.
RES ALUM HOUSED WW 100 OHM 50W - 850F100
 Order RES ALUM HOUSED WW 100 OHM 50W-850F100 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F100-ND.
RES ALUM HOUSED WW 150 OHM 50W - 850F150
 Order RES ALUM HOUSED WW 150 OHM 50W-850F150 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F150-ND.
RES ALUM HOUSED WW 250 OHM 50W - 850F250
 Order RES ALUM HOUSED WW 250 OHM 50W-850F250 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F250-ND.