IC SW REG PWM ST/UP 3.3V SOT89-5 - TC173B3300EMT - Integrated Circuits (ICs)

Digi-Key Part Number 158-2052-1-ND
Price Break
1
25
100
500
Unit Price
2.17
1.8792
1.6863
1.4454
Extended Price
2.17
46.98
168.63
722.70
Manufacturer Part NumberTC173B3300EMT
Product DescriptionIC SW REG PWM ST/UP 3.3V SOT89-5
Quantity Available Non-Stock
All prices are in GBP

IC SW REG PWM ST/UP 3.3V SOT89-5 - TC173B3300EMT - Integrated Circuits (ICs) Details
Technical/Catalog InformationTC173B3300EMT
VendorMicrochip Technology (VA)
CategoryIntegrated Circuits (ICs)
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names TC173B3300EMT
TC173B3300EMT
158 2052 1 ND
15820521ND
158-2052-1

Purchase IC SW REG PWM ST/UP 3.3V SOT89-5 - TC173B3300EMT - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW REG PWM ST/UP 3.3V SOT89-5 - TC173B3300EMT
Integrated Circuits (ICs)

IC SW REG PWM ST/UP 3.3V SOT89-5 - TC173B3300EMT (158-2052-1-ND)

Related parts Integrated Circuits (ICs):
IC SW REG PWM ST/UP 3.3V SOT89-5 - TC173B3300EMT
 Order IC SW REG PWM ST/UP 3.3V SOT89-5-TC173B3300EMT online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 158-2052-1-ND.
IC SW REG PFM ST/UP 3.3V SOT89-5 - TC183B3300EMT
 Order IC SW REG PFM ST/UP 3.3V SOT89-5-TC183B3300EMT online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number 158-2054-1-ND.
IC SW REG PWM STEPUP 5V SOT89-5 - TC173B5000EMT713
 Order IC SW REG PWM STEPUP 5V SOT89-5-TC173B5000EMT713 online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC173B5000EMT71CT-ND.
IC SW REG PWM STEPUP 3V SOT89-5 - TC173B3000EMT713
 Order IC SW REG PWM STEPUP 3V SOT89-5-TC173B3000EMT713 online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC173B3000EMT71CT-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33
 Order IC SW-REG STEP-UP 3.3V SOT89-5-NJU7261U33 online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U33-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33-TE1
 Order IC SW-REG STEP-UP 3.3V SOT89-5-NJU7261U33-TE1 online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU7261U33-TE1TR-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU7261U33-TE1
 Order IC SW-REG STEP-UP 3.3V SOT89-5-NJU7261U33-TE1 online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU7261U33-TE1CT-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU#7261U33
 Order IC SW-REG STEP-UP 3.3V SOT89-5-NJU#7261U33 online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU#7261U33-ND.
IC SW-REG STEP-UP 3.3V SOT89-5 - NJU#7261U33-TE1
 Order IC SW-REG STEP-UP 3.3V SOT89-5-NJU#7261U33-TE1 online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU#7261U33-TE1-ND.
IC SW REG PWM STEPUP 5V SOT89-5 - TC173B5000EMT713
 Order IC SW REG PWM STEPUP 5V SOT89-5-TC173B5000EMT713 online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC173B5000EMT71TR-ND.
IC SW REG PWM STEPUP 3V SOT89-5 - TC173B3000EMT713
 Order IC SW REG PWM STEPUP 3V SOT89-5-TC173B3000EMT713 online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC173B3000EMT71TR-ND.
IC SW REG PFM STEPUP 3V SOT89-5 - TC183B3000EMT
 Order IC SW REG PFM STEPUP 3V SOT89-5-TC183B3000EMT online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC183B3000EMTCT-ND.
IC REG PWM SYNC BUCK 3.3V 16QFN - ISL6410IR
 Order IC REG PWM SYNC BUCK 3.3V 16QFN-ISL6410IR online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6410IR-ND.
IC REG PWM STEP UP 10-MSOP - EL7512CY
 Order IC REG PWM STEP UP 10-MSOP-EL7512CY online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7512CY-ND.
IC REG PWM STEP UP 10-MSOP - EL7512CYZ
 Order IC REG PWM STEP UP 10-MSOP-EL7512CYZ online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7512CYZ-ND.