RES CURRENT SENSE .020 OHM 1W - 610HR020E

Digi-Key Part Number 610HR020E-ND
Price Break
1
100
1000
Unit Price
0.29
0.2444
0.19686
Extended Price
0.29
24.44
196.86
Manufacturer Part Number610HR020E
Product DescriptionRES CURRENT SENSE .020 OHM 1W
Quantity Available 438
All prices are in GBP

RES CURRENT SENSE .020 OHM 1W - 610HR020E Details
Technical/Catalog Information610HR020E
VendorOhmite
CategoryResistors
Resistance In Ohms0.02
Power (Watts)1W
Tolerance±3%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCurrent Sense
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 610HR020E
610HR020E

Purchase RES CURRENT SENSE .020 OHM 1W - 610HR020E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES CURRENT SENSE .020 OHM 1W - 610HR020E
RES CURRENT SENSE .020 OHM 1W - 610HR020E

RES CURRENT SENSE .020 OHM 1W - 610HR020E (610HR020E-ND)

Related parts :
RES CURRENT SENSE .020 OHM 1W - 610HR020E
 Order RES CURRENT SENSE .020 OHM 1W-610HR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR020E-ND.
RES CURRENT SENSE .020 OHM 2W - 12FR020
 Order RES CURRENT SENSE .020 OHM 2W-12FR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR020-ND.
RES CURRENT SENSE .020 OHM 3W - 13FR020
 Order RES CURRENT SENSE .020 OHM 3W-13FR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR020-ND.
RES CURRENT SENSE .020 OHM 5W - 15FR020
 Order RES CURRENT SENSE .020 OHM 5W-15FR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 15FR020-ND.
RES CURRENT SENSE .005 OHM 1W - 610HR005
 Order RES CURRENT SENSE .005 OHM 1W-610HR005 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR005-ND.
RES CURRENT SENSE .01 OHM 1W - 610HR010
 Order RES CURRENT SENSE .01 OHM 1W-610HR010 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR010-ND.
RES CURRENT SENSE .02 OHM 1W - 610HR020
 Order RES CURRENT SENSE .02 OHM 1W-610HR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR020-ND.
RES CURRENT SENSE .03 OHM 1W - 610HR030
 Order RES CURRENT SENSE .03 OHM 1W-610HR030 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR030-ND.
RES CURRENT SENSE .05 OHM 1W - 610HR050
 Order RES CURRENT SENSE .05 OHM 1W-610HR050 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR050-ND.
RES CURRENT SENSE .020 OHM 2W - 12FR020E
 Order RES CURRENT SENSE .020 OHM 2W-12FR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR020E-ND.
RES CURRENT SENSE .020 OHM 3W - 13FR020E
 Order RES CURRENT SENSE .020 OHM 3W-13FR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR020E-ND.
RES CURRENT SENSE .020 OHM 5W - 15FR020E
 Order RES CURRENT SENSE .020 OHM 5W-15FR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 15FR020E-ND.
RES CURRENT SENSE .020 OHM 3/8W - 604HR020E
 Order RES CURRENT SENSE .020 OHM 3/8W-604HR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 604HR020E-ND.
RES CURRENT SENSE .005 OHM 1W - 610HR005E
 Order RES CURRENT SENSE .005 OHM 1W-610HR005E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR005E-ND.
RES CURRENT SENSE .010 OHM 1W - 610HR010E
 Order RES CURRENT SENSE .010 OHM 1W-610HR010E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR010E-ND.