RES CURRENT SENSE .005 OHM 1W - 610HR005E - Resistors

Digi-Key Part Number 610HR005E-ND
Price Break
1
100
1000
Unit Price
0.34
0.2942
0.23696
Extended Price
0.34
29.42
236.96
Manufacturer Part Number610HR005E
Product DescriptionRES CURRENT SENSE .005 OHM 1W
Quantity Available 160
All prices are in GBP

RES CURRENT SENSE .005 OHM 1W - 610HR005E - Resistors Details
Technical/Catalog Information610HR005E
VendorOhmite
CategoryResistors
Resistance In Ohms0.005
Power (Watts)1W
Tolerance±3%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCurrent Sense
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 610HR005E
610HR005E

Purchase RES CURRENT SENSE .005 OHM 1W - 610HR005E - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES CURRENT SENSE .005 OHM 1W - 610HR005E
Resistors

RES CURRENT SENSE .005 OHM 1W - 610HR005E (610HR005E-ND)

Related parts Resistors:
RES CURRENT SENSE .005 OHM 1W - 610HR005E
 Order RES CURRENT SENSE .005 OHM 1W-610HR005E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR005E-ND.
RES CURRENT SENSE .005 OHM 1W - 610HR005
 Order RES CURRENT SENSE .005 OHM 1W-610HR005 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR005-ND.
RES CURRENT SENSE .005 OHM 2W - 12FR005
 Order RES CURRENT SENSE .005 OHM 2W-12FR005 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR005-ND.
RES CURRENT SENSE .005 OHM 3W - 13FR005
 Order RES CURRENT SENSE .005 OHM 3W-13FR005 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR005-ND.
RES CURRENT SENSE .005 OHM 5W - 15FR005
 Order RES CURRENT SENSE .005 OHM 5W-15FR005 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 15FR005-ND.
RES CURRENT SENSE .005 OHM .75W - 607HR005
 Order RES CURRENT SENSE .005 OHM .75W-607HR005 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 607HR005-ND.
RES CURRENT SENSE .01 OHM 1W - 610HR010
 Order RES CURRENT SENSE .01 OHM 1W-610HR010 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR010-ND.
RES CURRENT SENSE .02 OHM 1W - 610HR020
 Order RES CURRENT SENSE .02 OHM 1W-610HR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR020-ND.
RES CURRENT SENSE .03 OHM 1W - 610HR030
 Order RES CURRENT SENSE .03 OHM 1W-610HR030 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR030-ND.
RES CURRENT SENSE .05 OHM 1W - 610HR050
 Order RES CURRENT SENSE .05 OHM 1W-610HR050 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR050-ND.
RES CURRENT SENSE .005 OHM 2W - 620HR005
 Order RES CURRENT SENSE .005 OHM 2W-620HR005 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 620HR005-ND.
RES CURRENT SENSE .005 OHM 2W - 12FR005E
 Order RES CURRENT SENSE .005 OHM 2W-12FR005E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR005E-ND.
RES CURRENT SENSE .005 OHM 3W - 13FR005E
 Order RES CURRENT SENSE .005 OHM 3W-13FR005E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR005E-ND.
RES CURRENT SENSE .005 OHM 5W - 15FR005E
 Order RES CURRENT SENSE .005 OHM 5W-15FR005E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 15FR005E-ND.
RES CURRENT SENSE .005 OHM .75W - 607HR005E
 Order RES CURRENT SENSE .005 OHM .75W-607HR005E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 607HR005E-ND.