RES CURRENT SENSE .050 OHM .75W - 607HR050E - Resistors

Digi-Key Part Number 607HR050E-ND
Price Break
1
100
1000
Unit Price
0.32
0.2715
0.21874
Extended Price
0.32
27.15
218.74
Manufacturer Part Number607HR050E
Product DescriptionRES CURRENT SENSE .050 OHM .75W
Quantity Available 3683
All prices are in GBP

RES CURRENT SENSE .050 OHM .75W - 607HR050E - Resistors Details
Technical/Catalog Information607HR050E
VendorOhmite
CategoryResistors
Resistance In Ohms0.05
Power (Watts)0.75W, 3/4W
Tolerance±3%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCurrent Sense
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 607HR050E
607HR050E

Purchase RES CURRENT SENSE .050 OHM .75W - 607HR050E - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES CURRENT SENSE .050 OHM .75W - 607HR050E
Resistors

RES CURRENT SENSE .050 OHM .75W - 607HR050E (607HR050E-ND)

Related parts Resistors:
RES CURRENT SENSE .050 OHM .75W - 607HR050E
 Order RES CURRENT SENSE .050 OHM .75W-607HR050E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 607HR050E-ND.
RES CURRENT SENSE .050 OHM 2W - 12FR050
 Order RES CURRENT SENSE .050 OHM 2W-12FR050 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR050-ND.
RES CURRENT SENSE .050 OHM 3W - 13FR050
 Order RES CURRENT SENSE .050 OHM 3W-13FR050 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR050-ND.
RES CURRENT SENSE .050 OHM 5W - 15FR050
 Order RES CURRENT SENSE .050 OHM 5W-15FR050 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 15FR050-ND.
RES CURRENT SENSE .005 OHM .75W - 607HR005
 Order RES CURRENT SENSE .005 OHM .75W-607HR005 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 607HR005-ND.
RES CURRENT SENSE .05 OHM .75W - 607HR050
 Order RES CURRENT SENSE .05 OHM .75W-607HR050 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 607HR050-ND.
RES CURRENT SENSE .050 OHM 2W - 12FR050E
 Order RES CURRENT SENSE .050 OHM 2W-12FR050E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR050E-ND.
RES CURRENT SENSE .050 OHM 3W - 13FR050E
 Order RES CURRENT SENSE .050 OHM 3W-13FR050E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR050E-ND.
RES CURRENT SENSE .050 OHM 5W - 15FR050E
 Order RES CURRENT SENSE .050 OHM 5W-15FR050E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 15FR050E-ND.
RES CURRENT SENSE .005 OHM .75W - 607HR005E
 Order RES CURRENT SENSE .005 OHM .75W-607HR005E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 607HR005E-ND.
RES CURRENT SENSE .050 OHM 3W - 630HR050E
 Order RES CURRENT SENSE .050 OHM 3W-630HR050E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 630HR050E-ND.
RES CURRENT SENSE .050 OHM 4.5W - 14FPR050E
 Order RES CURRENT SENSE .050 OHM 4.5W-14FPR050E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 14FPR050E-ND.
RES CURRENT SENSE .005 OHM 2W - 12FR005
 Order RES CURRENT SENSE .005 OHM 2W-12FR005 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR005-ND.
RES CURRENT SENSE .010 OHM 2W - 12FR010
 Order RES CURRENT SENSE .010 OHM 2W-12FR010 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR010-ND.
RES CURRENT SENSE .015 OHM 2W - 12FR015
 Order RES CURRENT SENSE .015 OHM 2W-12FR015 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR015-ND.