RES CURRENT SENSE .020 OHM 3/8W - 604HR020E - Resistors

Digi-Key Part Number 604HR020E-ND
Price Break
1
100
1000
Unit Price
0.3
0.2534
0.20415
Extended Price
0.30
25.34
204.15
Manufacturer Part Number604HR020E
Product DescriptionRES CURRENT SENSE .020 OHM 3/8W
Quantity Available 897
All prices are in GBP

RES CURRENT SENSE .020 OHM 3/8W - 604HR020E - Resistors Details
Technical/Catalog Information604HR020E
VendorOhmite
CategoryResistors
Resistance In Ohms0.02
Power (Watts)0.375W, 3/8W
Tolerance±3%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCurrent Sense
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 604HR020E
604HR020E

Purchase RES CURRENT SENSE .020 OHM 3/8W - 604HR020E - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES CURRENT SENSE .020 OHM 3/8W - 604HR020E
Resistors

RES CURRENT SENSE .020 OHM 3/8W - 604HR020E (604HR020E-ND)

Related parts Resistors:
RES CURRENT SENSE .020 OHM 3/8W - 604HR020E
 Order RES CURRENT SENSE .020 OHM 3/8W-604HR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 604HR020E-ND.
RES CURRENT SENSE .01 OHM 3/8W - 604HR010
 Order RES CURRENT SENSE .01 OHM 3/8W-604HR010 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 604HR010-ND.
RES CURRENT SENSE .02 OHM 3/8W - 604HR020
 Order RES CURRENT SENSE .02 OHM 3/8W-604HR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 604HR020-ND.
RES CURRENT SENSE .025 OHM 3/8W - 604HR025
 Order RES CURRENT SENSE .025 OHM 3/8W-604HR025 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 604HR025-ND.
RES CURRENT SENSE .010 OHM 3/8W - 604HR010E
 Order RES CURRENT SENSE .010 OHM 3/8W-604HR010E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 604HR010E-ND.
RES CURRENT SENSE .025 OHM 3/8W - 604HR025E
 Order RES CURRENT SENSE .025 OHM 3/8W-604HR025E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 604HR025E-ND.
RES CURRENT SENSE .020 OHM 2W - 12FR020
 Order RES CURRENT SENSE .020 OHM 2W-12FR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR020-ND.
RES CURRENT SENSE .020 OHM 3W - 13FR020
 Order RES CURRENT SENSE .020 OHM 3W-13FR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR020-ND.
RES CURRENT SENSE .020 OHM 5W - 15FR020
 Order RES CURRENT SENSE .020 OHM 5W-15FR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 15FR020-ND.
RES CURRENT SENSE .020 OHM 2W - 12FR020E
 Order RES CURRENT SENSE .020 OHM 2W-12FR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR020E-ND.
RES CURRENT SENSE .020 OHM 3W - 13FR020E
 Order RES CURRENT SENSE .020 OHM 3W-13FR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR020E-ND.
RES CURRENT SENSE .020 OHM 5W - 15FR020E
 Order RES CURRENT SENSE .020 OHM 5W-15FR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 15FR020E-ND.
RES CURRENT SENSE .020 OHM 1W - 610HR020E
 Order RES CURRENT SENSE .020 OHM 1W-610HR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR020E-ND.
RES CURRENT SENSE .020 OHM 1.5W - 615HR020E
 Order RES CURRENT SENSE .020 OHM 1.5W-615HR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 615HR020E-ND.
RES CURRENT SENSE .020 OHM 4.5W - 14FPR020E
 Order RES CURRENT SENSE .020 OHM 4.5W-14FPR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 14FPR020E-ND.