RESISTOR SILICONE 470 OHM 1W - 41F470E - Resistors

Digi-Key Part Number 41F470E-ND
Price Break
250
Unit Price
1.023
Extended Price
255.75
Manufacturer Part Number41F470E
Product DescriptionRESISTOR SILICONE 470 OHM 1W
Quantity Available Non-Stock
All prices are in GBP

RESISTOR SILICONE 470 OHM 1W - 41F470E - Resistors Details
Technical/Catalog Information41F470E
VendorOhmite
CategoryResistors
Resistance In Ohms470
Power (Watts)1W
Tolerance±1%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 41F470E
41F470E

Purchase RESISTOR SILICONE 470 OHM 1W - 41F470E - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR SILICONE 470 OHM 1W - 41F470E
Resistors

RESISTOR SILICONE 470 OHM 1W - 41F470E (41F470E-ND)

Related parts Resistors:
RESISTOR SILICONE 470 OHM 1W - 41F470E
 Order RESISTOR SILICONE 470 OHM 1W-41F470E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F470E-ND.
RESISTOR SILICONE 470 OHM 1W - 41F470
 Order RESISTOR SILICONE 470 OHM 1W-41F470 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F470-ND.
RESISTOR SILICONE 470 OHM 1W - RW-0070D3470
 Order RESISTOR SILICONE 470 OHM 1W-RW-0070D3470 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number SC1A470-ND.
RESISTOR SILICONE 470 OHM 1W - ALSR-1-470-1%
 Order RESISTOR SILICONE 470 OHM 1W-ALSR-1-470-1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR1F-470-ND.
RESISTOR SILICONE 470 OHM 1W - ALSR-1-470
 Order RESISTOR SILICONE 470 OHM 1W-ALSR-1-470 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number ALSR1J-470-ND.
RESISTOR SILICONE .10 OHM 1W - 41FR10
 Order RESISTOR SILICONE .10 OHM 1W-41FR10 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR10-ND.
RESISTOR SILICONE .13 OHM 1W - 41FR13
 Order RESISTOR SILICONE .13 OHM 1W-41FR13 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR13-ND.
RESISTOR SILICONE .15 OHM 1W - 41FR15
 Order RESISTOR SILICONE .15 OHM 1W-41FR15 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR15-ND.
RESISTOR SILICONE .20 OHM 1W - 41FR20
 Order RESISTOR SILICONE .20 OHM 1W-41FR20 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR20-ND.
RESISTOR SILICONE .25 OHM 1W - 41FR25
 Order RESISTOR SILICONE .25 OHM 1W-41FR25 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR25-ND.
RESISTOR SILICONE .30 OHM 1W - 41FR30
 Order RESISTOR SILICONE .30 OHM 1W-41FR30 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR30-ND.
RESISTOR SILICONE .33 OHM 1W - 41FR33
 Order RESISTOR SILICONE .33 OHM 1W-41FR33 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR33-ND.
RESISTOR SILICONE .50 OHM 1W - 41FR50
 Order RESISTOR SILICONE .50 OHM 1W-41FR50 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR50-ND.
RESISTOR SILICONE .75 OHM 1W - 41FR75
 Order RESISTOR SILICONE .75 OHM 1W-41FR75 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41FR75-ND.
RESISTOR SILICONE 1.0 OHM 1W - 41F1R0
 Order RESISTOR SILICONE 1.0 OHM 1W-41F1R0 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 41F1R0-ND.