JACK SCREW .250" ZINC/AU IRIDITE - 7228

Digi-Key Part Number 7228K-ND
Price Break
1
5
50
100
500
Unit Price
0.41
0.36
0.3344
0.2815
0.24652
Extended Price
0.41
1.80
16.72
28.15
123.26
Manufacturer Part Number7228
Product DescriptionJACK SCREW .250" ZINC/AU IRIDITE
Quantity Available 13440
All prices are in GBP

JACK SCREW .250" ZINC/AU IRIDITE - 7228 Details
Technical/Catalog Information7228
VendorKeystone Electronics
CategoryHardware, Fasteners, Accessories
Head Height0.187" (4.75mm)
Length - Below Head0.250" (1/4", 6.35mm)
MaterialSteel
PlatingZinc, Gold Iridite
Screw Head TypeHex Head
Thread Size4-40
TypeJack Screw
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7228
7228
7228K ND
7228KND
7228K

Purchase JACK SCREW .250" ZINC/AU IRIDITE - 7228
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of JACK SCREW .250" ZINC/AU IRIDITE - 7228
JACK SCREW .250" ZINC/AU IRIDITE - 7228

JACK SCREW .250" ZINC/AU IRIDITE - 7228 (7228K-ND)

Related parts:
JACK SCREW .250" ZINC/AU IRIDITE - 7228
 Order JACK SCREW .250" ZINC/AU IRIDITE-7228 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7228K-ND.
JACK SCREW .312" ZINC/CLR CHROM - 7230-5
 Order JACK SCREW .312" ZINC/CLR CHROM-7230-5 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7230-5K-ND.
SCREW THUMB 6-32THREAD .437"L - 2406
 Order SCREW THUMB 6-32THREAD .437"L-2406 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2406K-ND.
JACK BANANA INSULATED BLACK - 6092
 Order JACK BANANA INSULATED BLACK-6092 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6092K-ND.
HDWR 1/2"SCREW 4/40 HANDLE MTG - 9902
 Order HDWR 1/2"SCREW 4/40 HANDLE MTG-9902 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9902K-ND.
JACK NON-INSULATED STAKING .218" - 575-4
 Order JACK NON-INSULATED STAKING .218"-575-4 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 575-4K-ND.
SCREW BINDING HEAD 6-32 THREAD - 9433
 Order SCREW BINDING HEAD 6-32 THREAD-9433 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9433-ND.
SCREW PAN HEAD 6-32 THREAD 1.87" - 9333
 Order SCREW PAN HEAD 6-32 THREAD 1.87"-9333 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9333-ND.
SCREW STEEL M2.5 THR 12MM - 29304
 Order SCREW STEEL M2.5 THR 12MM-29304 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 29304K-ND.
SCREW NYLON M2.5 THR 12MM - 29334
 Order SCREW NYLON M2.5 THR 12MM-29334 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 29334K-ND.
HARDWARE MTG U-CLIP W/SCREW - 2062
 Order HARDWARE MTG U-CLIP W/SCREW-2062 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2062K-ND.
CLAMP CABLE .250/.140 NYLON - 7624
 Order CLAMP CABLE .250/.140 NYLON-7624 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7624K-ND.
WASHER FIBRE SHOULDER #4 SCREW - 343
 Order WASHER FIBRE SHOULDER #4 SCREW-343 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 343K-ND.
TERM QUICKFIT MALE RA .250" TAB - 1266
 Order TERM QUICKFIT MALE RA .250" TAB-1266 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1266K-ND.
TERMINAL SCREW 45DEG PC MNT - 7702
 Order TERMINAL SCREW 45DEG PC MNT-7702 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7702K-ND.