RESISTOR WIREWOUND 33 OHM 10W - 20J33RE - Resistors

Digi-Key Part Number 20J33RE-ND
Price Break
1
50
100
250
500
Unit Price
1.3
1.1
0.9714
0.8428
0.71422
Extended Price
1.30
55.00
97.14
210.70
357.11
Manufacturer Part Number20J33RE
Product DescriptionRESISTOR WIREWOUND 33 OHM 10W
Quantity Available 316
All prices are in GBP

RESISTOR WIREWOUND 33 OHM 10W - 20J33RE - Resistors Details
Technical/Catalog Information20J33RE
VendorOhmite
CategoryResistors
Resistance In Ohms33.0
Power (Watts)10W
Tolerance±5%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 20J33RE
20J33RE

Purchase RESISTOR WIREWOUND 33 OHM 10W - 20J33RE - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR WIREWOUND 33 OHM 10W - 20J33RE
Resistors

RESISTOR WIREWOUND 33 OHM 10W - 20J33RE (20J33RE-ND)

Related parts Resistors:
RESISTOR WIREWOUND 33 OHM 10W - 20J33RE
 Order RESISTOR WIREWOUND 33 OHM 10W-20J33RE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J33RE-ND.
RESISTOR WIREWOUND .33 OHM 10W - 20JR33
 Order RESISTOR WIREWOUND .33 OHM 10W-20JR33 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR33-ND.
RESISTOR WIREWOUND 33 OHM 10W - 20J33R
 Order RESISTOR WIREWOUND 33 OHM 10W-20J33R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J33R-ND.
RESISTOR WIREWOUND .33 OHM 10W - 20JR33E
 Order RESISTOR WIREWOUND .33 OHM 10W-20JR33E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR33E-ND.
RESISTOR WIREWOUND 33 OHM 10W - VL-0010G2330
 Order RESISTOR WIREWOUND 33 OHM 10W-VL-0010G2330 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F33-ND.
RESISTOR WIREWOUND .33 OHM 10W - VL-0010H0330-DA
 Order RESISTOR WIREWOUND .33 OHM 10W-VL-0010H0330-DA online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VC10F0.33-ND.
RESISTOR WIREWOUND .33 OHM 3W - 23JR33
 Order RESISTOR WIREWOUND .33 OHM 3W-23JR33 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23JR33-ND.
RESISTOR WIREWOUND 33 OHM 3W - 23J33R
 Order RESISTOR WIREWOUND 33 OHM 3W-23J33R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 23J33R-ND.
RESISTOR WIREWOUND .33 OHM 5W - 25JR33
 Order RESISTOR WIREWOUND .33 OHM 5W-25JR33 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25JR33-ND.
RESISTOR WIREWOUND 33 OHM 5W - 25J33R
 Order RESISTOR WIREWOUND 33 OHM 5W-25J33R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 25J33R-ND.
RESISTOR WIREWOUND .10 OHM 10W - 20JR10
 Order RESISTOR WIREWOUND .10 OHM 10W-20JR10 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR10-ND.
RESISTOR WIREWOUND .13 OHM 10W - 20JR13
 Order RESISTOR WIREWOUND .13 OHM 10W-20JR13 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR13-ND.
RESISTOR WIREWOUND .15 OHM 10W - 20JR15
 Order RESISTOR WIREWOUND .15 OHM 10W-20JR15 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR15-ND.
RESISTOR WIREWOUND .20 OHM 10W - 20JR20
 Order RESISTOR WIREWOUND .20 OHM 10W-20JR20 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR20-ND.
RESISTOR WIREWOUND .25 OHM 10W - 20JR25
 Order RESISTOR WIREWOUND .25 OHM 10W-20JR25 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20JR25-ND.