RES CURRENT SENSE .020 OHM 2W - 12FR020E - Resistors

Digi-Key Part Number 12FR020E-ND
Price Break
1
10
100
250
Unit Price
1.14
1.026
0.912
0.855
Extended Price
1.14
10.26
91.20
213.75
Manufacturer Part Number12FR020E
Product DescriptionRES CURRENT SENSE .020 OHM 2W
Quantity Available 1052
All prices are in GBP

RES CURRENT SENSE .020 OHM 2W - 12FR020E - Resistors Details
Technical/Catalog Information12FR020E
VendorOhmite
CategoryResistors
Resistance In Ohms0.02
Power (Watts)2W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCurrent Sense
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12FR020E
12FR020E

Purchase RES CURRENT SENSE .020 OHM 2W - 12FR020E - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES CURRENT SENSE .020 OHM 2W - 12FR020E
Resistors

RES CURRENT SENSE .020 OHM 2W - 12FR020E (12FR020E-ND)

Related parts Resistors:
RES CURRENT SENSE .020 OHM 2W - 12FR020E
 Order RES CURRENT SENSE .020 OHM 2W-12FR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR020E-ND.
RES CURRENT SENSE .020 OHM 2W - 12FR020
 Order RES CURRENT SENSE .020 OHM 2W-12FR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR020-ND.
RES CURRENT SENSE .005 OHM 2W - 12FR005
 Order RES CURRENT SENSE .005 OHM 2W-12FR005 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR005-ND.
RES CURRENT SENSE .010 OHM 2W - 12FR010
 Order RES CURRENT SENSE .010 OHM 2W-12FR010 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR010-ND.
RES CURRENT SENSE .015 OHM 2W - 12FR015
 Order RES CURRENT SENSE .015 OHM 2W-12FR015 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR015-ND.
RES CURRENT SENSE .025 OHM 2W - 12FR025
 Order RES CURRENT SENSE .025 OHM 2W-12FR025 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR025-ND.
RES CURRENT SENSE .030 OHM 2W - 12FR030
 Order RES CURRENT SENSE .030 OHM 2W-12FR030 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR030-ND.
RES CURRENT SENSE .040 OHM 2W - 12FR040
 Order RES CURRENT SENSE .040 OHM 2W-12FR040 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR040-ND.
RES CURRENT SENSE .050 OHM 2W - 12FR050
 Order RES CURRENT SENSE .050 OHM 2W-12FR050 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR050-ND.
RES CURRENT SENSE .070 OHM 2W - 12FR070
 Order RES CURRENT SENSE .070 OHM 2W-12FR070 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR070-ND.
RES CURRENT SENSE .020 OHM 3W - 13FR020
 Order RES CURRENT SENSE .020 OHM 3W-13FR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR020-ND.
RES CURRENT SENSE .020 OHM 5W - 15FR020
 Order RES CURRENT SENSE .020 OHM 5W-15FR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 15FR020-ND.
RES CURRENT SENSE .10 OHM 2W - 12FR100
 Order RES CURRENT SENSE .10 OHM 2W-12FR100 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR100OH-ND.
RES CURRENT SENSE .005 OHM 2W - 620HR005
 Order RES CURRENT SENSE .005 OHM 2W-620HR005 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 620HR005-ND.
RES CURRENT SENSE .005 OHM 2W - 12FR005E
 Order RES CURRENT SENSE .005 OHM 2W-12FR005E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR005E-ND.